MikroElektronika PROFET Click - 10A Intelligent Power Switch for BTS7008-1EPA for MikroBus
- RS Stock No.:
- 247-1027
- Mfr. Part No.:
- MIKROE-4817
- Manufacturer:
- MikroElektronika
Bulk discount available
Subtotal (1 box of 1 unit)*
€16.32
(exc. VAT)
€20.07
(inc. VAT)
In Stock
- 7 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box |
|---|---|
| 1 - 4 | €16.32 |
| 5 - 9 | €15.50 |
| 10 + | €14.69 |
*price indicative
- RS Stock No.:
- 247-1027
- Mfr. Part No.:
- MIKROE-4817
- Manufacturer:
- MikroElektronika
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | MikroElektronika | |
| Power Management Function | Intelligent Power Switch | |
| For Use With | MikroBUS | |
| Kit Classification | Add On Board | |
| Featured Device | BTS7008-1EPA | |
| Kit Name | PROFET Click - 10A | |
| Select all | ||
|---|---|---|
Brand MikroElektronika | ||
Power Management Function Intelligent Power Switch | ||
For Use With MikroBUS | ||
Kit Classification Add On Board | ||
Featured Device BTS7008-1EPA | ||
Kit Name PROFET Click - 10A | ||
The MikroElektronika the PROFET Click is a compact add-on board that contains a smart high-side power switch. This board features the BTS7008-1EPA, a single-channel, high-side power switch with embedded protection and diagnosis feature from Infineon Technologies. This switch has a driving capability suitable for 10A loads featuring a reversave, which causes the power transistor to switch on in case of reverse polarity. Besides its protection features, it also has pin-configurable diagnosis features such as proportional load current sense, open Load in ON and OFF state, and short circuit to ground and battery. This Click board is suitable for resistive, inductive, and capacitive loads, replaces electromechanical relays, fuses and discrete circuits, and many more.
High-side switch with diagnosis and embedded protection
Reverse ON for low power dissipation in reverse polarity
UVLO/OVLO
wide external power supply range with LED indication
Related links
- MikroElektronika PROFET Click - 15A Intelligent Power Switch for BTS70041EPPXUMA1 for MikroBUS
- MikroElektronika PROFET 2 Click - 3A Intelligent Power Switch for BTS70802EPAXUMA1 - for MikroBUS
- MikroElektronika PROFET 2 Click Protected Switch for BTS70082EPAXUMA1 for mikroBUS socket
- Infineon BTS7008-1EPA DAUGH BRD Evaluation Board for BTS7008-1EPA for Automotive
- MikroElektronika Current Limit Click Intelligent Power Switch for MAX890L for Power Supplies
- MikroElektronika DC Motor 6 Click Intelligent Power Switch for TPS2115APWR for PC's, PDAs
- MikroElektronika TDS Click Power Supply for Oscillator for mikroBUS
- MikroElektronika VREF Click Power Supply for CMOS Voltage Reference for mikroBUS
