MikroElektronika PROFET 2 Click - 3A Intelligent Power Switch for BTS70802EPAXUMA1 for MikroBus

Bulk discount available

Subtotal (1 box of 1 unit)*

€16.81

(exc. VAT)

€20.68

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es)
Per Box
1 - 4€16.81
5 - 9€15.97
10 +€15.13

*price indicative

RS Stock No.:
247-1028
Mfr. Part No.:
MIKROE-4818
Manufacturer:
MikroElektronika
Find similar products by selecting one or more attributes.
Select all

Brand

MikroElektronika

Power Management Function

Intelligent Power Switch

Product Type

Power Board

For Use With

MikroBus

Kit Classification

Add On Board

Featured Device

BTS70802EPAXUMA1

Kit Name

PROFET 2 Click - 3A

Standards/Approvals

RoHS

The MikroElektronika the PROFET 2 Click is a compact add-on board that contains a smart high-side power switch. This board features the BTS7080-2EP, a dual-channel, high-side power switch with embedded protection and diagnosis feature from Infineon Technologies. This switch has a driving capability suitable for 3A loads and high inrush current loads and features a reversave, which causes the power transistor to switch on in case of reverse polarity. Besides its protection features, it also has several pin-configurable diagnosis features such as proportional load current sense, open Load in ON and OFF state, and short circuit to ground and battery. This Click board is suitable for resistive, inductive, and capacitive loads, replaces electromechanical relays, fuses and discrete circuits, and many more.

High-side switch with diagnosis and embedded protection

Reverse ON for low power dissipation in reverse polarity

UVLO/OVLO

Wide external power supply range with LED indication

Related links