MikroElektronika PROFET 2 Click Protected Switch for BTS70082EPAXUMA1 for mikroBUS socket
- RS Stock No.:
- 247-5713
- Mfr. Part No.:
- MIKROE-4819
- Manufacturer:
- MikroElektronika
Bulk discount available
Subtotal (1 unit)*
€16.81
(exc. VAT)
€20.68
(inc. VAT)
In Stock
- Plus 3 unit(s) shipping from 08 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 4 | €16.81 |
| 5 - 9 | €15.97 |
| 10 + | €15.13 |
*price indicative
- RS Stock No.:
- 247-5713
- Mfr. Part No.:
- MIKROE-4819
- Manufacturer:
- MikroElektronika
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | MikroElektronika | |
| Power Management Function | Protected Switch | |
| For Use With | mikroBUS socket | |
| Kit Classification | Add On Board | |
| Featured Device | BTS70082EPAXUMA1 | |
| Kit Name | PROFET 2 Click | |
| Select all | ||
|---|---|---|
Brand MikroElektronika | ||
Power Management Function Protected Switch | ||
For Use With mikroBUS socket | ||
Kit Classification Add On Board | ||
Featured Device BTS70082EPAXUMA1 | ||
Kit Name PROFET 2 Click | ||
The The MikroElektronika's PROFET 2 Click is a compact add-on board that contains a smart high-side power switch. This board features the BTS70082EPAXUMA1, a dual-channel, high side power switch with embedded protection and diagnosis feature from Infineon Technologies. This switch has a driving capability suitable for 7.5A loads and high inrush current loads and features a ReverSave, which causes the power transistor to switch on in case of reverse polarity. Besides its protection features, it also has several pin configurable diagnosis features such as proportional load current sense, open Load in ON and OFF state, and short circuit to ground and battery. This Click board is suitable for resistive, inductive, and capacitive loads, replaces electromechanical relays, fuses and discrete circuits, and many more.
High side switch with diagnosis and embedded protection
Reverse ON for low power dissipation in reverse polarity
Wide external power supply range with LED indication
Reverse ON for low power dissipation in reverse polarity
Wide external power supply range with LED indication
Related links
- MikroElektronika PROFET 2 Click - 3A Intelligent Power Switch for BTS70802EPAXUMA1 - for MikroBUS
- MikroElektronika Current Limit 6 Click Protected Switch for MAX17608 for mikroBUS socket
- MikroElektronika Power MUX 2 Click Power Distribution Switch for TPS2120 for mikroBUS socket
- MikroElektronika BATT-MAN 2 Click Power Management Unit (PMU) for MAX77654 for mikroBUS socket
- MikroElektronika PROFET Click - 10A Intelligent Power Switch for BTS7008-1EPA for MikroBUS
- MikroElektronika PROFET Click - 15A Intelligent Power Switch for BTS70041EPPXUMA1 for MikroBUS
- MikroElektronika eFuse Click Electronic Fuse for STPW12 for mikroBUS socket
- MikroElektronika SolidSwitch Click Load Switch for TPS22918 for mikroBUS socket
