MikroElektronika Current Limit Click Intelligent Power Switch for MAX890L for Power Supplies
- RS Stock No.:
- 249-4079
- Mfr. Part No.:
- MIKROE-4271
- Manufacturer:
- MikroElektronika
Bulk discount available
Subtotal (1 unit)*
€14.07
(exc. VAT)
€17.31
(inc. VAT)
In Stock
- 6 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 4 | €14.07 |
| 5 - 9 | €13.37 |
| 10 + | €12.66 |
*price indicative
- RS Stock No.:
- 249-4079
- Mfr. Part No.:
- MIKROE-4271
- Manufacturer:
- MikroElektronika
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | MikroElektronika | |
| Power Management Function | Intelligent Power Switch | |
| Product Type | Power Management Development Kit | |
| For Use With | Power Supplies | |
| Kit Classification | Add On Board | |
| Featured Device | MAX890L | |
| Kit Name | Current Limit Click | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand MikroElektronika | ||
Power Management Function Intelligent Power Switch | ||
Product Type Power Management Development Kit | ||
For Use With Power Supplies | ||
Kit Classification Add On Board | ||
Featured Device MAX890L | ||
Kit Name Current Limit Click | ||
Standards/Approvals RoHS | ||
The MikroElektronika Current Limit Click is a compact add-on board that contains a low-voltage, P-channel MOSFET power switch intended for high-side load switching applications.
Type Power Switch
Interface SPI
Related links
- MikroElektronika Current Limit 7 Click Power Management for MAX14575A for mikrobus Socket
- MikroElektronika Current Limit 6 Click Protected Switch for MAX17608 for mikroBUS socket
- MikroElektronika Current Limit 5 Click Power Management for MCP4561, MIC2099 for mikrobus Socket
- MikroElektronika DC Motor 6 Click Intelligent Power Switch for TPS2115APWR for PC's, PDAs
- MikroElektronika PROFET Click - 15A Intelligent Power Switch for BTS70041EPPXUMA1 for MikroBUS
- MikroElektronika PROFET Click - 10A Intelligent Power Switch for BTS7008-1EPA for MikroBUS
- MikroElektronika PROFET 2 Click - 3A Intelligent Power Switch for BTS70802EPAXUMA1 - for MikroBUS
- MikroElektronika PAC1921 Click for PAC1921 for High-Side Power/Current Monitor
