MikroElektronika Current Limit 6 Click Protected Switch for MAX17608 for mikroBUS Socket
- RS Stock No.:
- 247-5747
- Mfr. Part No.:
- MIKROE-4915
- Manufacturer:
- MikroElektronika
Subtotal (1 unit)*
€21.95
(exc. VAT)
€27.00
(inc. VAT)
In Stock
- 5 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €21.95 |
*price indicative
- RS Stock No.:
- 247-5747
- Mfr. Part No.:
- MIKROE-4915
- Manufacturer:
- MikroElektronika
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | MikroElektronika | |
| Power Management Function | Protected Switch | |
| Product Type | Power Management Development Kit | |
| For Use With | mikroBUS Socket | |
| Kit Classification | Add On Board | |
| Featured Device | MAX17608 | |
| Kit Name | Current Limit 6 Click | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand MikroElektronika | ||
Power Management Function Protected Switch | ||
Product Type Power Management Development Kit | ||
For Use With mikroBUS Socket | ||
Kit Classification Add On Board | ||
Featured Device MAX17608 | ||
Kit Name Current Limit 6 Click | ||
Standards/Approvals RoHS | ||
The The MikroElektronika's Current Limit 6 Click is a compact add on board representing a current limiting solution. This board features the MAX17608, adjustable overvoltage, and overcurrent protection device from Analog Devices. This Click board is ideal for protecting systems with the flexible input overvoltage protection range from 4.5V to 60V, and the adjustable input under voltage protection range is 4.5V to 59V. Also, the maximum current limit is 1A and can be programmed through a digital potentiometer MAX5401. When the device current reaches the programmed threshold, the device prevents further current increases by modulating the FET resistance. This Click board is suitable for applications in portable equipment, process instrumentation, and condition monitoring, or with power supplies, protecting them in a short circuit or other overload conditions.
OVLO or UVLO and reverse voltage protection
Programmable current limiting up to 1A
Wide input supply range up to 60V
Thermal overload protection
Operational and fault signals indicators
Related links
- MikroElektronika Current Limit 7 Click Power Management for MAX14575A for mikrobus Socket
- MikroElektronika Current Limit 5 Click Power Management for MCP4561, MIC2099 for mikrobus Socket
- MikroElektronika PROFET 2 Click Protected Switch for BTS70082EPAXUMA1 for mikroBUS socket
- MikroElektronika Current Limit Click Intelligent Power Switch for MAX890L for Power Supplies
- MikroElektronika Current 6 Click Shunt Add On Board for MAX40080 mikroBUS socket
- MikroElektronika Charger 6 Click Battery Charger for BQ25601 for mikrobus Socket
- MikroElektronika Hall Current 22 Click Power Supply for Hall Effect Current Sensor for mikroBUS
- MikroElektronika Current 4 Click Shunt Add On Board for AP7331 LMV321 mikroBUS socket
