MikroElektronika Current 4 Click Shunt Add On Board for AP7331, LMV321, INA250 mikroBUS Socket
- RS Stock No.:
- 247-5687
- Mfr. Part No.:
- MIKROE-4755
- Manufacturer:
- MikroElektronika
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
€16.21
(exc. VAT)
€19.94
(inc. VAT)
In Stock
- 31 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 4 | €16.21 |
| 5 - 9 | €15.41 |
| 10 + | €14.59 |
*price indicative
- RS Stock No.:
- 247-5687
- Mfr. Part No.:
- MIKROE-4755
- Manufacturer:
- MikroElektronika
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | MikroElektronika | |
| Product Type | Sensor Development Tool | |
| Sensor Technology | Shunt | |
| Featured Device | AP7331, LMV321, INA250 | |
| For Use With | mikroBUS Socket | |
| Kit Classification | Add On Board | |
| Kit Name | Current 4 Click | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand MikroElektronika | ||
Product Type Sensor Development Tool | ||
Sensor Technology Shunt | ||
Featured Device AP7331, LMV321, INA250 | ||
For Use With mikroBUS Socket | ||
Kit Classification Add On Board | ||
Kit Name Current 4 Click | ||
Standards/Approvals RoHS | ||
The The MikroElektronika's Current 4 Click is a compact add on board that provides a precise and accurate current sensing solution. This board features the INA250, a bidirectional, zero drift current shunt monitor from Texas Instruments. This voltage output, current sensing amplifier measures the voltage developed across the internal current sensing resistor when current passes through it. Also, by selecting the reference voltage, the INA250 allows users to measure both unidirectional and bidirectional currents through the current sensing resistor. This Click board delivers higher performance to applications such as test and measurement, load monitoring and power supplies, automotive, and many more.
Low power consumption
Precise integrated shunt resistor
High accuracy
500mV or A gain
Zero drift
Uni or bidirectional current measurements
Related links
- MikroElektronika Current 6 Click Shunt Add On Board for MAX40080 mikroBUS Socket
- MikroElektronika Current 7 Click Shunt Add On Board for INA282 mikroBUS Socket
- MikroElektronika Hall Current 12 Click Hall Effect Sensor Add On Board for TMCS1100A4 LMV321 mikroBUS Socket
- MikroElektronika Current Limit 7 Click Power Management for MAX14575A for mikroBUS Socket
- MikroElektronika Current Limit 6 Click Protected Switch for MAX17608 for mikroBUS Socket
- MikroElektronika Current Limit 5 Click Power Management for MIC2099, MCP4561 for mikroBUS Socket
- MikroElektronika Light 4 Click Click Board for OPT4041 MikroBUS socket
- MikroElektronika MIKROE-4835 SRAM 4 Click, SRAM Add On Board for CY14B512Q for mikroBUS Socket
