Infineon REF_5AR2280CZ_22W1 Flyback Converter for CoolSET ICE5AR2280CZ for Auxiliary Power Supplies, Industrial drives

Bulk discount available

Subtotal (1 unit)*

€109.26

(exc. VAT)

€134.39

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 - 1€109.26
2 - 4€106.46
5 +€103.80

*price indicative

RS Stock No.:
256-4716
Mfr. Part No.:
REF5AR2280CZ22W1TOBO1
Manufacturer:
Infineon
Find similar products by selecting one or more attributes.
Select all

Brand

Infineon

Power Management Function

Flyback Converter

Product Type

Evaluation Board

For Use With

Auxiliary Power Supplies, Industrial drives

Kit Classification

Development Kit

Featured Device

CoolSET ICE5AR2280CZ

Kit Name

REF_5AR2280CZ_22W1

Standards/Approvals

RoHS

Infineon Evaluation board, Flyback Converter, For Use With Auxiliary Power Supplies/Industrial drives - REF5AR2280CZ22W1TOBO1


This evaluation board is a crucial resource for engineers aiming to implement auxiliary power supply solutions in their designs. It utilises the Infineon Flyback Converter technology incorporated within the CoolSET ICE5AR2280CZ device, promoting effective and efficient power management. This board is advantageous for those developing power supplies for industrial drives, providing a practical reference design for a power converter that is robust and reliable.

Features & Benefits


• Integrated 800V CoolMOS™ enhances durability and performance

• Active burst mode reduces standby power consumption

• Digital frequency reduction optimises efficiency under varying loads

• Comprehensive protection features ensure system security

• Compatible with isolated and non-isolated configurations for versatility

Applications


• Used for constructing auxiliary power supplies in various devices

• Ideal for integration into power management systems for industrial drives

• Employed in white goods and smart metering

• Effective for powering consumer electronics such as TVs and Blu-ray players

What kind of protection features does it offer?


The evaluation board incorporates several protection modes, including overvoltage protection, undervoltage protection, and thermal protection, all aimed at enhancing system safety and reliability.

How is the input voltage configured for different applications?


It accommodates an input line voltage range from 85 to 300VAC, providing flexibility across various application settings.

What configurations can it support for non-isolated applications?


It includes an integrated error amplifier that allows for direct feedback, making it suitable for non-isolated designs.

Can this evaluation board help achieve better energy efficiency?


Yes, the implementation of active burst mode combined with digital frequency reduction significantly enhances overall energy efficiency, especially in low-load conditions.

How do I set up the reference design?


You can follow the guidelines provided in the datasheet, which outline typical application configurations for both isolated and non-isolated flyback designs.


Related links