Infineon REF_5BR2280BZ_22W1 Flyback Converter for CoolSET ICE5BR2280BZ for Auxiliary Power Supplies, Industrial drives
- RS Stock No.:
- 256-4717
- Mfr. Part No.:
- REF5BR2280BZ22W1TOBO1
- Manufacturer:
- Infineon
Bulk discount available
Subtotal (1 unit)*
€103.32
(exc. VAT)
€127.08
(inc. VAT)
In Stock
- 3 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 1 | €103.32 |
| 2 - 4 | €100.66 |
| 5 + | €98.15 |
*price indicative
- RS Stock No.:
- 256-4717
- Mfr. Part No.:
- REF5BR2280BZ22W1TOBO1
- Manufacturer:
- Infineon
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Infineon | |
| Power Management Function | Flyback Converter | |
| Product Type | Evaluation Board | |
| For Use With | Auxiliary Power Supplies, Industrial drives | |
| Kit Classification | Development Kit | |
| Featured Device | CoolSET ICE5BR2280BZ | |
| Kit Name | REF_5BR2280BZ_22W1 | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Infineon | ||
Power Management Function Flyback Converter | ||
Product Type Evaluation Board | ||
For Use With Auxiliary Power Supplies, Industrial drives | ||
Kit Classification Development Kit | ||
Featured Device CoolSET ICE5BR2280BZ | ||
Kit Name REF_5BR2280BZ_22W1 | ||
Standards/Approvals RoHS | ||
Infineon Evaluation board, Flyback Converter, For Use With Auxiliary Power Supplies/Industrial drives - REF5BR2280BZ22W1TOBO1
This evaluation board serves as an effective tool for developing power management systems, particularly in auxiliary power supplies and industrial drives. The integrated CoolSET ICE5BR2280BZ promotes high-efficiency flyback converter designs, facilitating evaluation and implementation. This board supports the development process and improves performance across various applications, making it valuable for engineers in electronics and automation.
Features & Benefits
• High efficiency achieved through integrated 800V avalanche rugged CoolMOS
• Active Burst Mode for low power consumption in standby
• Built-in digital soft start to reduce switching stresses
• Comprehensive protection features for enhanced reliability
• Simplified direct feedback with an integrated error amplifier
Applications
• Designed for auxiliary power supplies in home appliances
• Suitable for industrial drive power management systems
• Ideal for smart metering and consumer electronics
• Compatible with Blu-ray players and set-top boxes
• Used in LCD and LED monitors for consistent performance
What configurations are available for optimising performance?
It offers no ABM, low, and high-range ABM configurations through resistor adjustments, allowing custom energy efficiency.
How does the board manage overcurrent conditions?
It features cycle-by-cycle peak current limitation for safety during operation, switching off the gate drive when a threshold is exceeded.
What measures are in place to ensure temperature reliability?
Overtemperature protection is included, activating auto-restart mode when the junction temperature surpasses defined limits.
Is the board compatible with various power supply designs?
Yes, it supports both isolated and non-isolated configurations, rendering it versatile for multiple power supply architectures.
How is the board's efficiency affected under light load conditions?
Digital frequency reduction is employed to improve overall system efficiency by lowering switching losses as the load decreases.
Related links
- Infineon EVAL_5BR2280BZ_700MA1 Buck Converter for CoolSET ICE5BR2280BZ for Auxiliary Power Supplies, Industrial drives
- Infineon REF_5BR3995CZ_16W1 Flyback Converter for CoolSET ICE5BR3995CZ for Auxiliary Power Supplies, Industrial drives
- Infineon REF_5BR4780BZ_15W1 Flyback Converter for CoolSET ICE5BR4780BZ for Auxiliary Power Supplies, Industrial drives
- Infineon REF_5BR3995BZ_16W1 Flyback Converter for CoolSET ICE5BR3995BZ for Auxiliary Power Supplies, Industrial drives
- Infineon REF_5AR2280CZ_22W1 Flyback Converter for CoolSET ICE5AR2280CZ for Auxiliary Power Supplies, Industrial drives
- Infineon EVAL_5BR4780BZ_450MA1 Buck Converter for CoolSET ICE5BR4780BZ for Auxiliary Power Supplies, Industrial drives
- Infineon EVAL_5BR3995BZ_BUCK1 Buck Converter for CoolSET ICE5BR3995BZ for Auxiliary Power Supplies, Industrial drives
- STMicroelectronics SSR Flyback converter for VIPer318L for Isolated Auxiliary Power Supply up to 20W
