Infineon REF_5BR3995CZ_16W1 Flyback Converter for CoolSET ICE5BR3995CZ for Industrial drives, Auxiliary Power Supplies

Bulk discount available

Subtotal (1 unit)*

€90.47

(exc. VAT)

€111.28

(inc. VAT)

Add to Basket
Select or type quantity
Limited stock
  • 2 left, ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 - 1€90.47
2 - 4€85.95
5 +€83.68

*price indicative

RS Stock No.:
256-4719
Mfr. Part No.:
REF5BR3995CZ16W1TOBO1
Manufacturer:
Infineon
Find similar products by selecting one or more attributes.
Select all

Brand

Infineon

Product Type

Evaluation Board

Power Management Function

Flyback Converter

For Use With

Industrial drives, Auxiliary Power Supplies

Kit Classification

Development Kit

Featured Device

CoolSET ICE5BR3995CZ

Kit Name

REF_5BR3995CZ_16W1

Standards/Approvals

RoHS

Infineon Evaluation board, Flyback Converter, For Use With Auxiliary Power Supplies/Industrial drives - REF5BR3995CZ16W1TOBO1


This evaluation board showcases the capabilities of the CoolSET ICE5BR3995CZ, a fixed-frequency integrated power IC optimised for offline switch-mode power supplies. It serves as a valuable instrument for engineers in the automation, electronics, and mechanical industries, facilitating the assessment of flyback converter technology across various applications. Its practical design allows for seamless integration into auxiliary power supplies and industrial drive systems, making it pertinent to contemporary power management solutions.

Features & Benefits


• Integrated 800V/950V avalanche rugged CoolMOS

• Enhanced Active Burst mode to reduce standby power consumption

• Digital frequency reduction to improve overall efficiency

• Comprehensive protection features to ensure operational reliability

• Supports direct feedback in non-isolated flyback topologies

• Pb-free and compliant with RoHS regulations for environmental standards

Applications


• Suitable for auxiliary power supplies in home appliances

• Effective for powering industrial drives and smart metering systems

• Appropriate for Blu-ray players and set-top boxes

• Compatible with various configurations of LCD/LED monitors

What type of power supplies can this be used with?


It is designed for auxiliary power supplies in consumer electronics and industrial applications, ensuring efficient performance.

How does it enhance power management efficiency?


The board utilises digital frequency reduction and Active Burst mode to decrease power consumption during low-load conditions, thereby enhancing system efficiency.

What safety features are included?


It encompasses extensive protection against input overvoltage, VCC under/overvoltage, overload conditions, and overtemperature, facilitating safe operation in diverse scenarios.

What environments is this board suitable for?


The product is fully qualified according to JEDEC standards for industrial applications, making it appropriate for a broad range of operational environments.


Related links