Infineon REF_5BR3995BZ_16W1 Flyback Converter for CoolSET ICE5BR3995BZ for Industrial drives, Auxiliary Power Supplies
- RS Stock No.:
- 256-4718
- Mfr. Part No.:
- REF5BR3995BZ16W1TOBO1
- Manufacturer:
- Infineon
Bulk discount available
Subtotal (1 unit)*
€106.14
(exc. VAT)
€130.55
(inc. VAT)
Limited stock
- 3 left, ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 1 | €106.14 |
| 2 - 4 | €100.84 |
| 5 + | €98.15 |
*price indicative
- RS Stock No.:
- 256-4718
- Mfr. Part No.:
- REF5BR3995BZ16W1TOBO1
- Manufacturer:
- Infineon
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Infineon | |
| Power Management Function | Flyback Converter | |
| Product Type | Evaluation Board | |
| For Use With | Industrial drives, Auxiliary Power Supplies | |
| Kit Classification | Development Kit | |
| Featured Device | CoolSET ICE5BR3995BZ | |
| Kit Name | REF_5BR3995BZ_16W1 | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Infineon | ||
Power Management Function Flyback Converter | ||
Product Type Evaluation Board | ||
For Use With Industrial drives, Auxiliary Power Supplies | ||
Kit Classification Development Kit | ||
Featured Device CoolSET ICE5BR3995BZ | ||
Kit Name REF_5BR3995BZ_16W1 | ||
Standards/Approvals RoHS | ||
Infineon Evaluation board, Flyback Converter, For Use With Auxiliary Power Supplies/Industrial drives - REF5BR3995BZ16W1TOBO1
This evaluation board is designed to enhance performance in auxiliary power supplies and industrial drives. It employs the CoolSET ICE5BR3995BZ technology specifically aimed at flyback converter applications. The board acts as a detailed development kit, enabling professionals to effectively explore advanced power management solutions. It is ideal for engineers in the electronics and automation sectors, easing the validation of power supply designs.
Features & Benefits
• Integrated 800V/950V CoolMOS™ enhances operational durability
• Active Burst Mode enhances system efficiency at low power
• Digital frequency reduction significantly decreases energy consumption
• Built-in digital soft start minimises voltage stress during operation
• Extensive protective features ensure safety in various applications
• Compact DIP-7 package facilitates integration into existing systems
Applications
• Suitable for auxiliary power supply designs
• Designed for home appliances and smart metering
• Applicable in consumer electronics such as Blu-ray players and TVs
• Supports non-isolated flyback and buck converter designs
What are the input voltage specifications for this evaluation board?
The input voltage range is 85V to 300VAC, suitable for various industrial applications.
How does it handle temperature variations during operation?
The device includes comprehensive thermal protection that activates when temperatures exceed set limits, ensuring consistent operation.
Can different configurations be tested using this board?
Yes, the board supports both non-isolated and isolated configurations, providing flexibility for various design scenarios.
What is the maximum output power achieved with this board?
The maximum output power can reach 30W in flyback configurations, depending on the specific setup and conditions used.
Is it possible to use this board for prototyping?
Yes, it is structured as a development kit, making it suitable for prototyping and testing power management solutions.
Related links
- Infineon REF_5BR3995CZ_16W1 Flyback Converter for CoolSET ICE5BR3995CZ for Auxiliary Power Supplies, Industrial drives
- Infineon REF_5BR4780BZ_15W1 Flyback Converter for CoolSET ICE5BR4780BZ for Auxiliary Power Supplies, Industrial drives
- Infineon REF_5BR2280BZ_22W1 Flyback Converter for CoolSET ICE5BR2280BZ for Auxiliary Power Supplies, Industrial drives
- Infineon REF_5AR2280CZ_22W1 Flyback Converter for CoolSET ICE5AR2280CZ for Auxiliary Power Supplies, Industrial drives
- Infineon EVAL_5BR3995BZ_BUCK1 Buck Converter for CoolSET ICE5BR3995BZ for Auxiliary Power Supplies, Industrial drives
- Infineon EVAL_5BR2280BZ_700MA1 Buck Converter for CoolSET ICE5BR2280BZ for Auxiliary Power Supplies, Industrial drives
- Infineon EVAL_5BR4780BZ_450MA1 Buck Converter for CoolSET ICE5BR4780BZ for Auxiliary Power Supplies, Industrial drives
- STMicroelectronics SSR Flyback converter for VIPer318L for Isolated Auxiliary Power Supply up to 20W
