STMicroelectronics L6376D013TR High Side 4, High Side Power Switch IC 20-Pin, PowerSO-20

Bulk discount available
View bulk pricing options

Subtotal (1 reel of 600 units)*

€3,283.20

(exc. VAT)

€4,038.60

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 08 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Reel*
600 - 600€5.472€3,283.20
1200 +€5.39€3,234.00

*price indicative

RS Stock No.:
152-009
Mfr. Part No.:
L6376D013TR
Manufacturer:
STMicroelectronics
Find similar products by selecting one or more attributes.
Select all

Brand

STMicroelectronics

Power Switch Type

High Side

Power Switch Topology

High Side

Product Type

Power Switch IC

Number of Outputs

4

Number of Inputs

4

Minimum Supply Voltage

9.5V

Package Type

PowerSO-20

Maximum Supply Voltage

35V

Pin Count

20

Minimum Operating Temperature

-25°C

Operating Current

1.2A

Maximum Operating Temperature

125°C

Standards/Approvals

JEDEC Standard (JESD97)

Automotive Standard

No

COO (Country of Origin):
MY
The STMicroelectronics monolithic quad intelligent power switch in multipower BCD technology, for driving inductive, capacitive or resistive loads. Diagnostic for CPU feedback and extensive use of electrical protections make this device inherently indestructible and suitable for general purpose industrial applications.

Internal current limit

Non-dissipative over-current protection

Thermal shutdown

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy