ROHM BV1HAL85EFJ-E2 Low Side 1, Low Side Power Control Switch 8-Pin, HTSOP-J8
- RS Stock No.:
- 264-362
- Mfr. Part No.:
- BV1HAL85EFJ-E2
- Manufacturer:
- ROHM
Get a bulk buy discount
Add 50 more to save €5.50
View bulk pricing optionsSubtotal (1 tape of 5 units)*
€10.74
(exc. VAT)
€13.21
(inc. VAT)
In Stock
- 100 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Tape* | Saving |
|---|---|---|---|
| 5 - 45 | €2.148 | €10.74 | - |
| 50 - 95 | €2.038 | €10.19 | €5.50 |
| 100 - 495 | €1.892 | €9.46 | €25.60 |
| 500 - 995 | €1.74 | €8.70 | €204.00 |
| 1000 + | €1.672 | €8.36 | €476.00 |
*price indicative
- RS Stock No.:
- 264-362
- Mfr. Part No.:
- BV1HAL85EFJ-E2
- Manufacturer:
- ROHM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ROHM | |
| Power Switch Topology | Low Side | |
| Product Type | Power Control Switch | |
| Power Switch Type | Low Side | |
| Switch On Resistance RdsOn | 85mΩ | |
| Number of Outputs | 2 | |
| Number of Inputs | 1 | |
| Mount Type | Surface, Through Hole | |
| Minimum Supply Voltage | 8V | |
| Package Type | HTSOP-J8 | |
| Maximum Supply Voltage | 32V | |
| Pin Count | 8 | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Operating Current | 6.5A | |
| Height | 1mm | |
| Length | 6mm | |
| Width | 4.9mm | |
| Standards/Approvals | RoHS | |
| Automotive Standard | No | |
| Series | BV1HAL85EFJ | |
| Select all | ||
|---|---|---|
Brand ROHM | ||
Power Switch Topology Low Side | ||
Product Type Power Control Switch | ||
Power Switch Type Low Side | ||
Switch On Resistance RdsOn 85mΩ | ||
Number of Outputs 2 | ||
Number of Inputs 1 | ||
Mount Type Surface, Through Hole | ||
Minimum Supply Voltage 8V | ||
Package Type HTSOP-J8 | ||
Maximum Supply Voltage 32V | ||
Pin Count 8 | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Operating Current 6.5A | ||
Height 1mm | ||
Length 6mm | ||
Width 4.9mm | ||
Standards/Approvals RoHS | ||
Automotive Standard No | ||
Series BV1HAL85EFJ | ||
The ROHM MOSFET high-side load switch, designed for input voltages ranging from 8.0V to 32.0V, integrates multiple protective features such as overcurrent protection, thermal shutdown, soft-start functionality, and a low power output OFF mode. It also includes an error flag notification pin to indicate thermal shutdown and overcurrent, enabling efficient single-chip power supply management for various applications.
Low On Resistance Single Nch MOSFET Switch
Variable Output Soft Start Time
