ROHM BV1LD250EFJ-CE2 Low Side 1, Low Side Power Control Switch 8-Pin, HTSOP-J8
- RS Stock No.:
- 265-114
- Mfr. Part No.:
- BV1LD250EFJ-CE2
- Manufacturer:
- ROHM
Get a bulk buy discount
Add 100 more to save 5%
View bulk pricing optionsSubtotal (1 tape of 10 units)*
€8.54
(exc. VAT)
€10.50
(inc. VAT)
In Stock
- 100 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Tape* | Saving |
|---|---|---|---|
| 10 - 90 | €0.854 | €8.54 | - |
| 100 - 240 | €0.811 | €8.11 | 5% |
| 250 - 490 | €0.752 | €7.52 | 11% |
| 500 - 990 | €0.692 | €6.92 | 18% |
| 1000 + | €0.667 | €6.67 | 21% |
*price indicative
- RS Stock No.:
- 265-114
- Mfr. Part No.:
- BV1LD250EFJ-CE2
- Manufacturer:
- ROHM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ROHM | |
| Product Type | Power Control Switch | |
| Power Switch Type | Low Side | |
| Power Switch Topology | Low Side | |
| Switch On Resistance RdsOn | 250mΩ | |
| Number of Outputs | 1 | |
| Number of Inputs | 1 | |
| Mount Type | Through Hole, Surface | |
| Minimum Supply Voltage | 3V | |
| Package Type | HTSOP-J8 | |
| Pin Count | 8 | |
| Maximum Supply Voltage | 5.5V | |
| Operating Current | 1.3A | |
| Maximum Operating Temperature | 150°C | |
| Minimum Operating Temperature | -40°C | |
| Height | 1mm | |
| Length | 6mm | |
| Standards/Approvals | RoHS | |
| Width | 4.9mm | |
| Automotive Standard | AEC-Q100 | |
| Series | BV1LD250EFJ-C | |
| Select all | ||
|---|---|---|
Brand ROHM | ||
Product Type Power Control Switch | ||
Power Switch Type Low Side | ||
Power Switch Topology Low Side | ||
Switch On Resistance RdsOn 250mΩ | ||
Number of Outputs 1 | ||
Number of Inputs 1 | ||
Mount Type Through Hole, Surface | ||
Minimum Supply Voltage 3V | ||
Package Type HTSOP-J8 | ||
Pin Count 8 | ||
Maximum Supply Voltage 5.5V | ||
Operating Current 1.3A | ||
Maximum Operating Temperature 150°C | ||
Minimum Operating Temperature -40°C | ||
Height 1mm | ||
Length 6mm | ||
Standards/Approvals RoHS | ||
Width 4.9mm | ||
Automotive Standard AEC-Q100 | ||
Series BV1LD250EFJ-C | ||
The ROHM Advanced automotive low side switch IC designed to provide reliable control over 12V resistive, inductive, and capacitive loads. This innovative solution incorporates built-in protection functions such as over current protection and dual thermal shutdown, ensuring robust performance in demanding environments.
Exceptional on state resistance ensures energy efficiency
Thermal shutdown feature prevents IC damage under excessive temperature conditions
Output diagnostic function facilitates real time performance monitoring
Related links
- ROHM BV1LD040EFJ-CE2 Low Side 1 HTSOP-J8
- ROHM BV1LD160EFJ-CE2 Low Side HTSOP-J8
- ROHM BV1LD080EFJ-CE2 Low Side HTSOP-J8
- ROHM BV1HAL85EFJ-E2 Low Side 1 HTSOP-J8
- ROHM BV1LA025EFJ-CE2 Low Side HTSOP-J8
- ROHM BV1LE250EFJ-CE2 Low Side HTSOP-J8
- ROHM BV1LE160EFJ-CE2 Low Side HTSOP-J8
- ROHM BD1LBU50EFJ-CE2 Low Side HTSOP-J8
