ROHM BV1LD160EFJ-CE2 Low Side, Low Side Power Control Switch 8-Pin, HTSOP-J8
- RS Stock No.:
- 265-120
- Mfr. Part No.:
- BV1LD160EFJ-CE2
- Manufacturer:
- ROHM
Get a bulk buy discount
Add 100 more to save €5.00
View bulk pricing optionsSubtotal (1 tape of 10 units)*
€9.82
(exc. VAT)
€12.08
(inc. VAT)
In Stock
- 90 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Tape* | Saving |
|---|---|---|---|
| 10 - 90 | €0.982 | €9.82 | - |
| 100 - 240 | €0.932 | €9.32 | €5.00 |
| 250 + | €0.864 | €8.64 | €29.50 |
*price indicative
- RS Stock No.:
- 265-120
- Mfr. Part No.:
- BV1LD160EFJ-CE2
- Manufacturer:
- ROHM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ROHM | |
| Power Switch Type | Low Side | |
| Product Type | Power Control Switch | |
| Power Switch Topology | Low Side | |
| Switch On Resistance RdsOn | 160mΩ | |
| Number of Outputs | 1 | |
| Package Type | HTSOP-J8 | |
| Maximum Supply Voltage | 5.5V | |
| Pin Count | 8 | |
| Operating Current | 3.6A | |
| Maximum Operating Temperature | 150°C | |
| Minimum Operating Temperature | -40°C | |
| Standards/Approvals | No | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand ROHM | ||
Power Switch Type Low Side | ||
Product Type Power Control Switch | ||
Power Switch Topology Low Side | ||
Switch On Resistance RdsOn 160mΩ | ||
Number of Outputs 1 | ||
Package Type HTSOP-J8 | ||
Maximum Supply Voltage 5.5V | ||
Pin Count 8 | ||
Operating Current 3.6A | ||
Maximum Operating Temperature 150°C | ||
Minimum Operating Temperature -40°C | ||
Standards/Approvals No | ||
Automotive Standard No | ||
The ROHM Automotive low side switch is designed to excel in 12V applications, providing seamless integration with automotive electronics. It features a built-in over-current protection capability alongside dual thermal shutdown mechanisms, ensuring reliable operation in demanding conditions. With its active clamp function, it safely absorbs reverse energy, contributing to overall system safety.
High level of integration minimises board space requirements
Output diagnostic function enables proactive health monitoring
AEC Q100 qualified for rigorous automotive standards
Designed for driving resistive inductive and capacitive loads efficiently
Related links
- ROHM BV1LD250EFJ-CE2 Low Side 1 HTSOP-J8
- ROHM BV1LD080EFJ-CE2 Low Side HTSOP-J8
- ROHM BV1LD040EFJ-CE2 Low Side 1 HTSOP-J8
- ROHM BV1HAL85EFJ-E2 Low Side 1 HTSOP-J8
- ROHM BV1LA025EFJ-CE2 Low Side HTSOP-J8
- ROHM BV1LE250EFJ-CE2 Low Side HTSOP-J8
- ROHM BV1LE160EFJ-CE2 Low Side HTSOP-J8
- ROHM BD1LBU50EFJ-CE2 Low Side HTSOP-J8
