ROHM BV1LE160EFJ-CE2 Low Side, Low Side Power Switch IC 8-Pin, HTSOP-J8

Bulk discount available
View bulk pricing options

Subtotal (1 pack of 5 units)*

€2.94

(exc. VAT)

€3.61

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 10 May 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
5 - 45€0.588€2.94
50 - 95€0.524€2.62
100 - 245€0.502€2.51
250 - 995€0.49€2.45
1000 +€0.386€1.93

*price indicative

Packaging Options:
RS Stock No.:
265-5407
Mfr. Part No.:
BV1LE160EFJ-CE2
Manufacturer:
ROHM
Find similar products by selecting one or more attributes.
Select all

Brand

ROHM

Power Switch Type

Low Side

Power Switch Topology

Low Side

Product Type

Power Switch IC

Switch On Resistance RdsOn

0.16Ω

Number of Outputs

1

Package Type

HTSOP-J8

Pin Count

8

Maximum Supply Voltage

5.5V

Operating Current

5A

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

150°C

Width

4.9mm

Height

1mm

Length

6mm

Standards/Approvals

RoHS

Series

BV1LE160EFJ-C

Automotive Standard

AEC-Q100

The ROHM 1ch low side switch IC for 12V automotive applications. It has built-in over current protection (OCP), dual TSD and active clamp function. It is equipped with output diagnostic function for TSD.

Built in dual TSD

Built in over current protection function (OCP)

Built in active clamp function

Direct control enabled from CMOS logic IC

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy