ROHM BV1HV050FJ-CE2 High Side 1, High Side Power Switch IC 8-Pin, SOP-J8
- RS Stock No.:
- 265-236
- Mfr. Part No.:
- BV1HV050FJ-CE2
- Manufacturer:
- ROHM
Bulk discount available
View bulk pricing optionsSubtotal (1 tape of 10 units)*
€33.83
(exc. VAT)
€41.61
(inc. VAT)
In Stock
- Plus 80 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Tape* |
|---|---|---|
| 10 - 90 | €3.383 | €33.83 |
| 100 - 240 | €3.214 | €32.14 |
| 250 + | €2.977 | €29.77 |
*price indicative
- RS Stock No.:
- 265-236
- Mfr. Part No.:
- BV1HV050FJ-CE2
- Manufacturer:
- ROHM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ROHM | |
| Product Type | Power Switch IC | |
| Power Switch Type | High Side | |
| Power Switch Topology | High Side | |
| Switch On Resistance RdsOn | 50mΩ | |
| Number of Outputs | 1 | |
| Number of Inputs | 1 | |
| Interface Type | GPIO | |
| Mount Type | Surface | |
| Package Type | SOP-J8 | |
| Minimum Supply Voltage | 4.5V | |
| Pin Count | 8 | |
| Maximum Supply Voltage | 28V | |
| Maximum Operating Temperature | 150°C | |
| Operating Current | 10A | |
| Minimum Operating Temperature | -40°C | |
| Height | 1.65mm | |
| Width | 4.9mm | |
| Standards/Approvals | AEC-Q100 | |
| Length | 6mm | |
| Series | BV1HV050FJ-C | |
| Automotive Standard | AEC-Q100 | |
| Select all | ||
|---|---|---|
Brand ROHM | ||
Product Type Power Switch IC | ||
Power Switch Type High Side | ||
Power Switch Topology High Side | ||
Switch On Resistance RdsOn 50mΩ | ||
Number of Outputs 1 | ||
Number of Inputs 1 | ||
Interface Type GPIO | ||
Mount Type Surface | ||
Package Type SOP-J8 | ||
Minimum Supply Voltage 4.5V | ||
Pin Count 8 | ||
Maximum Supply Voltage 28V | ||
Maximum Operating Temperature 150°C | ||
Operating Current 10A | ||
Minimum Operating Temperature -40°C | ||
Height 1.65mm | ||
Width 4.9mm | ||
Standards/Approvals AEC-Q100 | ||
Length 6mm | ||
Series BV1HV050FJ-C | ||
Automotive Standard AEC-Q100 | ||
The ROHM 1ch high side switch for automotive application. It has a built in hiccup mode overcurrent protection function, thermal shutdown protection function, open load detection function, under voltage lockout function. It is equipped with diagnostic output function for abnormality detection.
AEC-Q100 qualified
Built in hiccup mode overcurrent protection function
Built in thermal shutdown protection function
Built in open load detection function
Built in under voltage lockout function
