ROHM BV1LE040EFJ-CE2 Low Side, Low Side Power Switch IC 8-Pin, HTSOP-J8

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
Packaging Options:
RS Stock No.:
265-5403
Mfr. Part No.:
BV1LE040EFJ-CE2
Manufacturer:
ROHM
Find similar products by selecting one or more attributes.
Select all

Brand

ROHM

Product Type

Power Switch IC

Power Switch Topology

Low Side

Power Switch Type

Low Side

Switch On Resistance RdsOn

0.04Ω

Number of Outputs

1

Package Type

HTSOP-J8

Maximum Supply Voltage

5.5V

Pin Count

8

Maximum Operating Temperature

150°C

Operating Current

17.5A

Minimum Operating Temperature

-55°C

Height

1mm

Length

6mm

Width

4.9mm

Standards/Approvals

RoHS

Automotive Standard

AEC-Q100

Series

BV1LE040EFJ-C

The ROHM 1ch low side switch IC for 12V automotive applications. It has built-in over current protection (OCP), dual TSD and active clamp function. It is equipped with output diagnostic function for TSD.

Built in dual TSD

Built in over current protection function (OCP)

Built in active clamp function

Direct control enabled from CMOS logic IC

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy