Nisshinbo Micro Devices RP115L331D-E2 Power Switch IC 8-Pin, DFN1216-8
- RS Stock No.:
- 276-953
- Mfr. Part No.:
- RP115L331D-E2
- Manufacturer:
- Nisshinbo Micro Devices
Bulk discount available
View bulk pricing optionsSubtotal (1 tape of 10 units)*
€7.12
(exc. VAT)
€8.76
(inc. VAT)
In Stock
- Plus 4,980 unit(s) shipping from 02 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Tape* |
|---|---|---|
| 10 - 90 | €0.712 | €7.12 |
| 100 - 240 | €0.677 | €6.77 |
| 250 - 490 | €0.626 | €6.26 |
| 500 - 990 | €0.576 | €5.76 |
| 1000 + | €0.554 | €5.54 |
*price indicative
- RS Stock No.:
- 276-953
- Mfr. Part No.:
- RP115L331D-E2
- Manufacturer:
- Nisshinbo Micro Devices
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Nisshinbo Micro Devices | |
| Product Type | Power Switch IC | |
| Switch On Resistance RdsOn | 60Ω | |
| Number of Outputs | 1 | |
| Mount Type | Board | |
| Package Type | DFN1216-8 | |
| Pin Count | 8 | |
| Maximum Supply Voltage | 5.25V | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Operating Current | 1A | |
| Standards/Approvals | No | |
| Automotive Standard | No | |
| Series | RP115x | |
| Select all | ||
|---|---|---|
Brand Nisshinbo Micro Devices | ||
Product Type Power Switch IC | ||
Switch On Resistance RdsOn 60Ω | ||
Number of Outputs 1 | ||
Mount Type Board | ||
Package Type DFN1216-8 | ||
Pin Count 8 | ||
Maximum Supply Voltage 5.25V | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Operating Current 1A | ||
Standards/Approvals No | ||
Automotive Standard No | ||
Series RP115x | ||
The Nisshinbo Micro Devices Voltage Regulator consists of a voltage reference unit, an error amplifier, a resistor net for output voltage setting, a current limit circuit, a thermal shutdown circuit, and a reverse current protection circuit. It uses a CMOS process for achieving low supply current, low On resistance for low dropout voltage and CE function for long battery life.
High output voltage accuracy
Extremely low supply current
Low dropout
High ripple rejection
Related links
- Nisshinbo Micro Devices RP509Z002D-E2-F Low Side/High Side WLCSP-6-P6
- Nisshinbo Micro Devices RP110L121D-TR Low Side/High Side DFN1010-4
- Nisshinbo Micro Devices R5524N001A-TR-FE High Side SOT-23-5
- Nisshinbo Micro Devices R5523N001B-TR-FE High Side 1 SOT-23-5
- Nisshinbo Micro Devices RP602Z330C-E2-F Low Side WLCSP-20-P1
- Nisshinbo Micro Devices R5601T063AA-E2-FE Low Side TSSOP-16
- Nisshinbo Micro Devices R5541K001D-E2 Low Side DFN (PL)1212-6F
- ROHM BV1HALA5EFJ-E2 High Side 1 HTSOP-J8
