MPS MP1477GTF-P Low Side Power Control Switch 6-Pin, SOT-563
- RS Stock No.:
- 337-069
- Mfr. Part No.:
- MP1477GTF-P
- Manufacturer:
- MPS
Bulk discount available
View bulk pricing optionsSubtotal (1 tape of 5 units)*
€5.82
(exc. VAT)
€7.16
(inc. VAT)
In Stock
- 400 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Tape* |
|---|---|---|
| 5 - 45 | €1.164 | €5.82 |
| 50 - 95 | €1.104 | €5.52 |
| 100 + | €1.022 | €5.11 |
*price indicative
- RS Stock No.:
- 337-069
- Mfr. Part No.:
- MP1477GTF-P
- Manufacturer:
- MPS
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | MPS | |
| Product Type | Power Control Switch | |
| Power Switch Topology | Low Side | |
| Number of Outputs | 1 | |
| Package Type | SOT-563 | |
| Pin Count | 6 | |
| Maximum Supply Voltage | 17V | |
| Operating Current | 3A | |
| Standards/Approvals | No | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand MPS | ||
Product Type Power Control Switch | ||
Power Switch Topology Low Side | ||
Number of Outputs 1 | ||
Package Type SOT-563 | ||
Pin Count 6 | ||
Maximum Supply Voltage 17V | ||
Operating Current 3A | ||
Standards/Approvals No | ||
Automotive Standard No | ||
- COO (Country of Origin):
- CN
The MPS International Ltd Step Down Converter is a fully integrated, high frequency, synchronous, rectified, step down, switch mode converter with internal power MOSFETs. Its offers a very Compact solution that achieves 3A of continuous output current, with excellent load and line regulation over a wide input range. Its uses synchronous mode operation for higher efficiency over the output current load range.
800kHz switching frequency
Internal soft start
Over current protection and hiccup mode
Thermal shutdown
Output adjustable from 0.8V
Related links
- MPS MP1477GTF-P Low Side Power Control Switch 6-Pin, SOT-563
- MPS MP1479GTF-P Low Side Power Control Switch 6-Pin, SOT-563
- MPS MP5075GTF-P 1 SOT-563
- MPS MP5075LGTF-P 1 SOT-563
- MPS MP62551DGT-LF-P TQFN-6
- MPS MP5036GJ-P 1 TSOT-23-6
- Texas Instruments Low Side/High Side DSBGA
- Texas Instruments TPS22963CYZPT Low Side/High Side DSBGA
