MPS MP8009GV-P Power Switch IC 28-Pin, QFN-28
- RS Stock No.:
- 337-322
- Mfr. Part No.:
- MP8009GV-P
- Manufacturer:
- MPS
Subtotal (1 reel of 500 units)*
€926.50
(exc. VAT)
€1,139.50
(inc. VAT)
Temporarily out of stock
- Shipping from 14 June 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 500 + | €1.853 | €926.50 |
*price indicative
- RS Stock No.:
- 337-322
- Mfr. Part No.:
- MP8009GV-P
- Manufacturer:
- MPS
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | MPS | |
| Product Type | Power Switch IC | |
| Number of Outputs | 1 | |
| Package Type | QFN-28 | |
| Pin Count | 28 | |
| Maximum Supply Voltage | 57V | |
| Operating Current | 840mA | |
| Standards/Approvals | No | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand MPS | ||
Product Type Power Switch IC | ||
Number of Outputs 1 | ||
Package Type QFN-28 | ||
Pin Count 28 | ||
Maximum Supply Voltage 57V | ||
Operating Current 840mA | ||
Standards/Approvals No | ||
Automotive Standard No | ||
- COO (Country of Origin):
- CN
The MPS International Ltd Integrated, IEEE 802.3af/at PoE compliant powered device (PD) power supply converter. It includes a PD Interface and a high efficiency flyback/forward controller. The PD Interface has all the functions of IEEE 802.3af/at, including detection, 1 event and 2 event classification, 120mA inrush current limit, 840mA operation current limit, as well as 100V hot swap MOSFET.
2A gate and 0.8A sync drivers
160mV switching current sense limit
Output diode compensation in PSR mode
250kHz fixed switching frequency
Related links
- MPS MP8009GV-P Power Switch IC 28-Pin, QFN-28
- MPS MP8007GV-P Power Switch IC 28-Pin, QFN-28
- MPS MP9457GF-P Power Control Switch 28-Pin, QFN-28
- MPS MP8017GL-P Power Switch IC 19-Pin, QFN-19
- onsemi AX5045-1-TW30 RF Transceiver IC, 28-Pin QFN
- MPS MP6528GR-P QFN-28
- Microchip QFN
- MPS MP2269GD-P Low Side Power Control Switch 15-Pin, QFN-15
