MPS MP8017GL-P Power Switch IC 19-Pin, QFN-19
- RS Stock No.:
- 337-325
- Mfr. Part No.:
- MP8017GL-P
- Manufacturer:
- MPS
Subtotal (1 reel of 500 units)*
€926.50
(exc. VAT)
€1,139.50
(inc. VAT)
Temporarily out of stock
- Shipping from 12 July 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 500 + | €1.853 | €926.50 |
*price indicative
- RS Stock No.:
- 337-325
- Mfr. Part No.:
- MP8017GL-P
- Manufacturer:
- MPS
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | MPS | |
| Product Type | Power Switch IC | |
| Number of Outputs | 1 | |
| Package Type | QFN-19 | |
| Maximum Supply Voltage | 57V | |
| Pin Count | 19 | |
| Operating Current | 1.5A | |
| Standards/Approvals | No | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand MPS | ||
Product Type Power Switch IC | ||
Number of Outputs 1 | ||
Package Type QFN-19 | ||
Maximum Supply Voltage 57V | ||
Pin Count 19 | ||
Operating Current 1.5A | ||
Standards/Approvals No | ||
Automotive Standard No | ||
- COO (Country of Origin):
- CN
The MPS International Ltd PoE PD Solution is an integrated, IEEE 802.3af compliant, power over Ethernet (PoE) powered device (PD) with a flyback power converter. It is targeted for small sized, 13W, isolated PoE applications. The PD Interface has all the functions of IEEE 802.3af, including detection, classification, inrush current limit, operation current limit, and a 100V hot swap MOSFET.
1.5A switching current limit
Output diode compensation in PSR mode
Configurable soft start time
EMI reduction with frequency dithering
Related links
- MPS MP8017GL-P Power Switch IC 19-Pin, QFN-19
- MPS MP6619GQ-P QFN-19
- MPS MP8009GV-P Power Switch IC 28-Pin, QFN-28
- MPS MP8007GV-P Power Switch IC 28-Pin, QFN-28
- MPS MPM3506AGQV-P, Converter 36V QFN-19 19-Pin
- MPS MP2269GD-P Low Side Power Control Switch 15-Pin, QFN-15
- MPS MPQ7231GLE-D00-AEC1-P LED Driver 6 V 3 A 19-Pin QFN
- MPS MPQ7231GLE-D10-AEC1-P LED Driver 6 V 3 A 19-Pin QFN
