MPS MPQ5074GQBE-AEC1-P, Load Switch Power Control Switch 13-Pin, QFN-13
- RS Stock No.:
- 337-449
- Mfr. Part No.:
- MPQ5074GQBE-AEC1-P
- Manufacturer:
- MPS
Bulk discount available
View bulk pricing optionsSubtotal (1 tape of 5 units)*
€7.74
(exc. VAT)
€9.52
(inc. VAT)
In Stock
- 500 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Tape* |
|---|---|---|
| 5 - 45 | €1.548 | €7.74 |
| 50 - 95 | €1.47 | €7.35 |
| 100 + | €1.36 | €6.80 |
*price indicative
- RS Stock No.:
- 337-449
- Mfr. Part No.:
- MPQ5074GQBE-AEC1-P
- Manufacturer:
- MPS
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | MPS | |
| Product Type | Power Control Switch | |
| Power Switch Type | Load Switch | |
| Number of Outputs | 1 | |
| Package Type | QFN-13 | |
| Pin Count | 13 | |
| Select all | ||
|---|---|---|
Brand MPS | ||
Product Type Power Control Switch | ||
Power Switch Type Load Switch | ||
Number of Outputs 1 | ||
Package Type QFN-13 | ||
Pin Count 13 | ||
- COO (Country of Origin):
- CN
The MPS International Ltd Low RDS(ON) Load Switch provides up to 3A of load current (ILOAD) across a 1.2V to 5.5V input voltage (VIN) range. The low on resistance (RDS(ON)) and tiny package make it a highly efficient and space saving solution for automotive infotainment systems, clusters, and Advanced driver assistance systems.
Output discharge
<200ns short circuit protection response
Push pull power good indication
Thermal shutdown
