MPS MP5016GQH-P Low Side, Current Limit Power Switch Power Control Switch 10-Pin, QFN-10

Get a bulk buy discount

Add 50 more to save €3.40

View bulk pricing options

Subtotal (1 tape of 5 units)*

€6.94

(exc. VAT)

€8.54

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 495 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Tape*
Saving
5 - 45€1.388€6.94-
50 - 95€1.32€6.60€3.40
100 +€1.222€6.11€16.60

*price indicative

Packaging Options:
RS Stock No.:
337-684
Mfr. Part No.:
MP5016GQH-P
Manufacturer:
MPS
Find similar products by selecting one or more attributes.
Select all

Brand

MPS

Power Switch Type

Current Limit Power Switch

Power Switch Topology

Low Side

Product Type

Power Control Switch

Number of Outputs

1

Package Type

QFN-10

Pin Count

10

COO (Country of Origin):
CN
The MPS International Ltd Current Limit Switch with Over Voltage Clamp and Reverse Blocking is a protection device designed to protect circuitry on the output from transients on the input. Its also protects the input from undesired shorts and transients coming from the output. During start up, the inrush current is limited by limiting the slew rate at the output. The slew rate is controlled by the DV/DT pin setting and MODE pin setting. The maximum load at the output is current limited.

26V absolute maximum transient input voltage

Selectable over voltage clamp threshold

Fast output over voltage protection response

Integrated 43mΩ power MOSFET

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy