Renesas Electronics ISL54059IRTZ Power Control Switch 10-Pin, TDFN-EP-10
- RS Stock No.:
- 263-8947
- Mfr. Part No.:
- ISL54059IRTZ
- Manufacturer:
- Renesas Electronics
Bulk discount available
View bulk pricing optionsSubtotal (1 pack of 5 units)*
€7.20
(exc. VAT)
€8.85
(inc. VAT)
Last RS stock
- Final 1,730 unit(s), ready to ship from another location
Units | Per unit | Per Pack* |
|---|---|---|
| 5 - 5 | €1.44 | €7.20 |
| 10 - 20 | €1.294 | €6.47 |
| 25 - 45 | €1.264 | €6.32 |
| 50 - 70 | €1.226 | €6.13 |
| 75 + | €1.20 | €6.00 |
*price indicative
- RS Stock No.:
- 263-8947
- Mfr. Part No.:
- ISL54059IRTZ
- Manufacturer:
- Renesas Electronics
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Renesas Electronics | |
| Product Type | Power Control Switch | |
| Switch On Resistance RdsOn | 520mΩ | |
| Package Type | TDFN-EP-10 | |
| Pin Count | 10 | |
| Maximum Supply Voltage | 6.5V | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Operating Current | 0.1μA | |
| Standards/Approvals | RoHS | |
| Automotive Standard | No | |
| Series | ISL54059 | |
| Select all | ||
|---|---|---|
Brand Renesas Electronics | ||
Product Type Power Control Switch | ||
Switch On Resistance RdsOn 520mΩ | ||
Package Type TDFN-EP-10 | ||
Pin Count 10 | ||
Maximum Supply Voltage 6.5V | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Operating Current 0.1μA | ||
Standards/Approvals RoHS | ||
Automotive Standard No | ||
Series ISL54059 | ||
- COO (Country of Origin):
- MY
The Renesas Electronics dual SPDT single supply switch is a low ON-resistance, low voltage, bi-directional, dual single-pole/double-throw analogue switch.
Pb-Free (RoHS Compliant)
Negative signal swing
Guaranteed break-before-make
1.8V logic compatible
Related links
- Renesas Electronics ISL54059IRTZ Power Control Switch 10-Pin, TDFN-EP-10
- MPS MP5000ADQ-LF-P 1 QFN-10
- MPS MP5016HGQH-P 1 QFN-10
- MPS MP5016GQH-P Low Side QFN-10
- Renesas Electronics ISL54225IRTZ Multiplexer CMOS 10-Pin TDFN
- Renesas Electronics ISL97656IRTZ-TK Adjustable 1 μA 10-Pin, TDFN
- Renesas Electronics ISL9110IRTNZ Voltage Regulator 3.3V 2.5 MHz, TDFN-EP-12 12-Pin
- Renesas Electronics ISL9110IRTAZ Voltage Regulator 1V TDFN-EP-12 12-Pin
