MPS MP9928GF-P Low Side, Controller Power Control Switch 20-Pin, TSSOP-20 EP

Get a bulk buy discount

Add 50 more to save 5%

View bulk pricing options

Subtotal (1 tape of 5 units)*

€11.75

(exc. VAT)

€14.45

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 500 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Tape*
Saving
5 - 45€2.35€11.75-
50 - 95€2.232€11.165%
100 +€2.068€10.3412%

*price indicative

Packaging Options:
RS Stock No.:
337-750
Mfr. Part No.:
MP9928GF-P
Manufacturer:
MPS
Find similar products by selecting one or more attributes.
Select all

Brand

MPS

Power Switch Topology

Low Side

Product Type

Power Control Switch

Power Switch Type

Controller

Number of Outputs

1

Package Type

TSSOP-20 EP

Pin Count

20

COO (Country of Origin):
CN
The MPS International Ltd High voltage, synchronous step down switching regulator controller that can directly step down voltages from up to 60V. The Its uses PWM current control architecture with accurate cycle by cycle current limiting. It is capable of driving dual N channel MOSFET switches.

Selectable cycle by cycle current limit

Output over voltage protection

Internal LDO with externally power supply option

Programmable CCM and AAM Pulse skipping mode

Accuracy over temperature protection

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy