MPS MP5034GJ-P 1, Controller Power Control Switch 8-Pin, TSOT-23-8

Get a bulk buy discount

Add 50 more to save €3.00

View bulk pricing options

Subtotal (1 tape of 5 units)*

€6.00

(exc. VAT)

€7.40

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 500 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Tape*
Saving
5 - 45€1.20€6.00-
50 - 95€1.14€5.70€3.00
100 +€1.056€5.28€14.40

*price indicative

Packaging Options:
RS Stock No.:
337-689
Mfr. Part No.:
MP5034GJ-P
Manufacturer:
MPS
Find similar products by selecting one or more attributes.
Select all

Brand

MPS

Product Type

Power Control Switch

Power Switch Type

Controller

Number of Outputs

1

Number of Inputs

1

Power Rating

1.89W

Mount Type

Surface

Package Type

TSOT-23-8

Minimum Supply Voltage

3.6V

Maximum Supply Voltage

14V

Pin Count

8

Minimum Operating Temperature

-40°C

Operating Current

320μA

Maximum Operating Temperature

125°C

Width

3mm

Length

2.9mm

Series

MP5034

COO (Country of Origin):
CN
The MPS International Ltd USB Charging Port Controller supports DCP schemes for battery charging specification (BC1.2), divider mode, 1.2V/1.2V mode, and quick charge specification (QC 3.0) without the need for outside user interaction. Full protection features include input over voltage protection (OVP) and thermal shutdown.

Wide 3.6V to 14V operating input voltage range

Input discharge during high voltage to low voltage change

Available in a TSOT23 8 package

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy