onsemi 1, Adjustable Power Switch IC 32-Pin, QFN

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
202-7334
Mfr. Part No.:
NCP81599MNTXG
Manufacturer:
onsemi
Find similar products by selecting one or more attributes.
Select all

Brand

onsemi

Product Type

Power Switch IC

Power Switch Type

Adjustable

Number of Outputs

5

Number of Inputs

1

Interface Type

I2C

Mount Type

Surface

Package Type

QFN

Minimum Supply Voltage

4.5V

Maximum Supply Voltage

28V

Pin Count

32

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

125°C

Standards/Approvals

USB-PD

Automotive Standard

No

The ON Semiconductor NCP81599 USB Power Delivery (PD) Controller is a synchronous buck boost that is optimized for converting battery voltage or adapter voltage into power supply rails required in desktop, docking station, hubs, and car charging accessory applications.

Slew rate control during transition

Switching frequency from 150 kHz to 1200 kHz

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy