onsemi NCP81599MNTXG 1, Adjustable Power Switch IC 32-Pin, QFN
- RS Stock No.:
- 202-7335
- Mfr. Part No.:
- NCP81599MNTXG
- Manufacturer:
- onsemi
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 202-7335
- Mfr. Part No.:
- NCP81599MNTXG
- Manufacturer:
- onsemi
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | onsemi | |
| Power Switch Type | Adjustable | |
| Product Type | Power Switch IC | |
| Number of Outputs | 5 | |
| Number of Inputs | 1 | |
| Interface Type | I2C | |
| Mount Type | Surface | |
| Minimum Supply Voltage | 4.5V | |
| Package Type | QFN | |
| Maximum Supply Voltage | 28V | |
| Pin Count | 32 | |
| Maximum Operating Temperature | 125°C | |
| Minimum Operating Temperature | -40°C | |
| Standards/Approvals | USB-PD | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand onsemi | ||
Power Switch Type Adjustable | ||
Product Type Power Switch IC | ||
Number of Outputs 5 | ||
Number of Inputs 1 | ||
Interface Type I2C | ||
Mount Type Surface | ||
Minimum Supply Voltage 4.5V | ||
Package Type QFN | ||
Maximum Supply Voltage 28V | ||
Pin Count 32 | ||
Maximum Operating Temperature 125°C | ||
Minimum Operating Temperature -40°C | ||
Standards/Approvals USB-PD | ||
Automotive Standard No | ||
The ON Semiconductor NCP81599 USB Power Delivery (PD) Controller is a synchronous buck boost that is optimized for converting battery voltage or adapter voltage into power supply rails required in desktop, docking station, hubs, and car charging accessory applications.
Slew rate control during transition
Switching frequency from 150 kHz to 1200 kHz
Related links
- onsemi 1 QFN
- onsemi High Side 1 QFNW-32
- onsemi NCV81599MWTXG High Side 1 QFNW-32
- STMicroelectronics SPSA068-TR Buck Power Switch IC 32-Pin, QFN-32L
- STMicroelectronics VN9E30FTR High Side QFN 6 x 6
- STMicroelectronics VNF1048FTR High Side QFN-32L
- STMicroelectronics VNF9Q20FTR High Side 2 QFN 6 x 6
- STMicroelectronics IPS1050LQ Low Side 1 VFQFN
