Microchip MIC94061YC6-TR High Side 1, High Side Power Switch IC 6-Pin, SC-70-6
- RS Stock No.:
- 598-049
- Mfr. Part No.:
- MIC94061YC6-TR
- Manufacturer:
- Microchip
Subtotal (1 reel of 3000 units)*
€2,463.00
(exc. VAT)
€3,030.00
(inc. VAT)
Temporarily out of stock
- Shipping from 08 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 3000 + | €0.821 | €2,463.00 |
*price indicative
- RS Stock No.:
- 598-049
- Mfr. Part No.:
- MIC94061YC6-TR
- Manufacturer:
- Microchip
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Microchip | |
| Power Switch Type | High Side | |
| Power Switch Topology | High Side | |
| Product Type | Power Switch IC | |
| Switch On Resistance RdsOn | 110mΩ | |
| Number of Outputs | 1 | |
| Number of Inputs | 1 | |
| Mount Type | Surface | |
| Package Type | SC-70-6 | |
| Minimum Supply Voltage | 1.7V | |
| Pin Count | 6 | |
| Maximum Supply Voltage | 5.5V | |
| Maximum Operating Temperature | 125°C | |
| Operating Current | 2A | |
| Minimum Operating Temperature | 40°C | |
| Standards/Approvals | RoHS Compliant | |
| Automotive Standard | No | |
| Series | MIC94060 | |
| Select all | ||
|---|---|---|
Brand Microchip | ||
Power Switch Type High Side | ||
Power Switch Topology High Side | ||
Product Type Power Switch IC | ||
Switch On Resistance RdsOn 110mΩ | ||
Number of Outputs 1 | ||
Number of Inputs 1 | ||
Mount Type Surface | ||
Package Type SC-70-6 | ||
Minimum Supply Voltage 1.7V | ||
Pin Count 6 | ||
Maximum Supply Voltage 5.5V | ||
Maximum Operating Temperature 125°C | ||
Operating Current 2A | ||
Minimum Operating Temperature 40°C | ||
Standards/Approvals RoHS Compliant | ||
Automotive Standard No | ||
Series MIC94060 | ||
The Microchip Voltage regulator is designed to deliver reliability and efficiency in powering your electronic projects. With its low-dropout characteristics, it ensures optimal performance even under low input voltages, making it an excellent choice for battery-operated devices. The robust thermal management allows it to handle varying temperatures without compromising on performance. This regulator also offers an ultra-low quiescent current, facilitating longer battery life and energy conservation for your applications. In addition, thanks to its compact package, installation is straightforward, ensuring minimal footprint on your printed circuit boards. Designed with performance in mind, this regulator meets the demands of modern electronic systems, providing a stable output for diverse applications.
Low dropout voltage for enhanced efficiency
Thermal shutdown protection ensures device safety
Implemented with a fast transient response for stable output
Ultra-low quiescent current for longer battery life
Compact size enables easy integration into tight spaces
Robust design supports a wide range of operational conditions
Related links
- Microchip MIC94091YC6-TR High Side 1 SC-70-6
- Microchip MIC94065YC6-TR High Side 1 SC-70-6
- Microchip MIC94062YC6-TR High Side 1 SC-70-6
- Microchip MIC94060YC6-TR High Side 1 SC-70-6
- Microchip MIC94094YC6-TR High Side 1 SC-70-6
- Microchip MIC94095YC6-TR High Side 1 SC-70-6
- Microchip MIC94072YC6-TR High Side 1 SC-70-6
- Microchip MIC94070YC6-TR High Side 1 SC-70
