Microchip MIC94072YC6-TR High Side 1, High Side Power Switch IC 6-Pin, SC-70-6

Subtotal (1 reel of 3000 units)*

€1,245.00

(exc. VAT)

€1,530.00

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 08 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Reel*
3000 +€0.415€1,245.00

*price indicative

RS Stock No.:
598-828
Mfr. Part No.:
MIC94072YC6-TR
Manufacturer:
Microchip
Find similar products by selecting one or more attributes.
Select all

Brand

Microchip

Power Switch Type

High Side

Product Type

Power Switch IC

Power Switch Topology

High Side

Switch On Resistance RdsOn

110mΩ

Number of Outputs

1

Number of Inputs

1

Mount Type

Surface

Minimum Supply Voltage

1.7V

Package Type

SC-70-6

Pin Count

6

Maximum Supply Voltage

5.5V

Minimum Operating Temperature

40°C

Maximum Operating Temperature

125°C

Operating Current

2A

Standards/Approvals

RoHS Compliant

Automotive Standard

No

Series

MIC94072

The Microchip High side load switch is designed for operation between 1.7V to 5.5V. It contains a low on-resistance P-channel MOSFET that supports 1.2A of continuous current. The device features an active load discharge circuit that ensures capacitive loads retain no charge when the main switch is in an OFF state. It offers rapid turn-on, while another version provides a slew-rate controlled Soft-Start turn-on of 800μs (typical) to prevent in-rush current from glitching supply rails.

1.7V to 5.5V input voltage range

1.2A continuous operating current

3A pulse current

Low 2μA quiescent current

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy