Infineon BTS723GWXUMA1 High Side 2, High Side Power Switch Power Switch IC 14-Pin, DSO-14
- RS Stock No.:
- 166-0897
- Mfr. Part No.:
- BTS723GWXUMA1
- Manufacturer:
- Infineon
Subtotal (1 reel of 2500 units)*
€6,502.50
(exc. VAT)
€7,997.50
(inc. VAT)
Temporarily out of stock
- Shipping from 26 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 2500 + | €2.601 | €6,502.50 |
*price indicative
- RS Stock No.:
- 166-0897
- Mfr. Part No.:
- BTS723GWXUMA1
- Manufacturer:
- Infineon
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Infineon | |
| Power Switch Topology | High Side | |
| Product Type | Power Switch IC | |
| Power Switch Type | High Side Power Switch | |
| Switch On Resistance RdsOn | 210mΩ | |
| Number of Outputs | 2 | |
| Number of Inputs | 2 | |
| Mount Type | Surface | |
| Minimum Supply Voltage | 7V | |
| Package Type | DSO-14 | |
| Maximum Supply Voltage | 58V | |
| Pin Count | 14 | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 150°C | |
| Operating Current | 4.2A | |
| Height | 1.47mm | |
| Length | 8.75mm | |
| Standards/Approvals | No | |
| Width | 4mm | |
| Automotive Standard | AEC | |
| Series | BTS723GW | |
| Select all | ||
|---|---|---|
Brand Infineon | ||
Power Switch Topology High Side | ||
Product Type Power Switch IC | ||
Power Switch Type High Side Power Switch | ||
Switch On Resistance RdsOn 210mΩ | ||
Number of Outputs 2 | ||
Number of Inputs 2 | ||
Mount Type Surface | ||
Minimum Supply Voltage 7V | ||
Package Type DSO-14 | ||
Maximum Supply Voltage 58V | ||
Pin Count 14 | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 150°C | ||
Operating Current 4.2A | ||
Height 1.47mm | ||
Length 8.75mm | ||
Standards/Approvals No | ||
Width 4mm | ||
Automotive Standard AEC | ||
Series BTS723GW | ||
RoHS Status: Exempt
Infineon BTS723GW Series Power Switch IC, 58V Maximum Supply Voltage, 4.2A Operating Current - BTS723GWXUMA1
This power switch IC is a high-side load controller designed for automotive applications where compact surface-mount integration and robust electrical handling are required. It operates across a wide supply range suitable for vehicle systems and provides two independently driven channels to manage separate loads within AEC-standard environments. The device is packaged to suit automated assembly and supports operation across broad temperature extremes encountered in under‑bonnet and vehicle‑body electronics.
Features and Benefits:
• 7-58V supply range enables broad vehicle voltage compatibility
• 4.2A operating current supports moderate automotive loads
• 210mΩ Rds(on) reduces conduction losses during drive
• Two outputs with two inputs allow independent load control
• 150°C maximum operating temperature tolerates elevated environments
• 4.2A operating current supports moderate automotive loads
• 210mΩ Rds(on) reduces conduction losses during drive
• Two outputs with two inputs allow independent load control
• 150°C maximum operating temperature tolerates elevated environments
Applications
• Suitable for body control modules in passenger vehicles
• Ideal for switching lighting and signalling loads
• Used with electronic control units requiring dual channels
• Can be used for motor or solenoid drivers up to 4.2A
• Ideal for switching lighting and signalling loads
• Used with electronic control units requiring dual channels
• Can be used for motor or solenoid drivers up to 4.2A
What package and mounting method facilitate automated PCB assembly?
It is supplied in a DSO‑14 package designed for surface‑mount placement to suit high‑volume manufacturing processes.
What temperature extremes can the device endure during operation?
It is specified to function from -40°C up to a maximum of 150°C, covering harsh under‑bonnet conditions.
How many pins and channels does it provide for system integration?
The component has 14 pins and comprises two independent power outputs with corresponding inputs for straightforward control pairing.
What is the primary topology and intended electrical role in a circuit?
It implements a high‑side switching topology to control positive supply connection to loads in automotive systems.
Related links
- Infineon BTS723GWXUMA1 High Side 2 DSO-14
- Infineon BTS51802EKAXUMA1 High Side 2 DSO-14
- Infineon High Side 2 DSO
- Infineon BTS5215LAUMA1 High Side 2 DSO
- Infineon BTT60302EKAXUMA1 High Side 2 DSO
- Infineon BTS70102EPAXUMA1 High Side 2 TSDSO
- Infineon BTS70202EPAXUMA1 High Side 2 TSDSO
- Infineon ITS4040DEPDXUMA1 High Side 2 TSDSO-14
