Microchip MIC2505YM-TR High Side, High Side Power Switch IC 8-Pin, SOIC
- RS Stock No.:
- 599-089
- Mfr. Part No.:
- MIC2505YM-TR
- Manufacturer:
- Microchip
Subtotal (1 reel of 2500 units)*
€3,990.00
(exc. VAT)
€4,907.50
(inc. VAT)
Temporarily out of stock
- Shipping from 12 July 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 2500 + | €1.596 | €3,990.00 |
*price indicative
- RS Stock No.:
- 599-089
- Mfr. Part No.:
- MIC2505YM-TR
- Manufacturer:
- Microchip
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Microchip | |
| Power Switch Topology | High Side | |
| Power Switch Type | High Side | |
| Product Type | Power Switch IC | |
| Number of Outputs | 1 | |
| Package Type | SOIC | |
| Pin Count | 8 | |
| Select all | ||
|---|---|---|
Brand Microchip | ||
Power Switch Topology High Side | ||
Power Switch Type High Side | ||
Product Type Power Switch IC | ||
Number of Outputs 1 | ||
Package Type SOIC | ||
Pin Count 8 | ||
The Microchip Current limiting power switch consists of TTL-compatible control/enable inputs, a charge pump, and protected N-channel MOSFETs. It can be used instead of separate high-side drivers and MOSFETs in many low-voltage applications. It controls voltages ranging from 2.7V to 7.5V. The switch can deliver at least 2A continuous current, while the other version can deliver at least 1A continuous current from each output. A slow turn-on feature prevents high inrush current when switching capacitive loads.
1μA typical off-state supply current
Output can be forced higher than input
Current limit
Thermal shutdown
Related links
- Microchip MIC2505YM High Side 1 SOIC
- Microchip MIC2025-1YMM-TR High Side 1 SOIC
- Microchip MIC2506YM-TR High Side SOIC
- Microchip MIC2544-1YM-TR High Side SOIC
- Microchip MIC2505-1YM-TR High Side SOIC
- Microchip MIC2026-1YM-TR High Side 1 SOIC
- Microchip MIC2075-1YMM-TR High Side 1 SOIC
- Microchip MIC2025-1YM-TR High Side 1 SOIC
