Microchip MIC2025-1YMM-TR High Side 1, High Side Power Switch IC 8-Pin, SOIC
- RS Stock No.:
- 239-5597
- Mfr. Part No.:
- MIC2025-1YMM-TR
- Manufacturer:
- Microchip
Get a bulk buy discount
Add 50 more to save 15%
View bulk pricing optionsSubtotal (1 pack of 10 units)*
€8.11
(exc. VAT)
€9.98
(inc. VAT)
In Stock
- Plus 2,100 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 10 - 40 | €0.811 | €8.11 | - |
| 50 - 90 | €0.684 | €6.84 | 15% |
| 100 - 240 | €0.62 | €6.20 | 23% |
| 250 - 990 | €0.607 | €6.07 | 25% |
| 1000 + | €0.596 | €5.96 | 26% |
*price indicative
- RS Stock No.:
- 239-5597
- Mfr. Part No.:
- MIC2025-1YMM-TR
- Manufacturer:
- Microchip
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Microchip | |
| Power Switch Type | High Side | |
| Product Type | Power Switch IC | |
| Power Switch Topology | High Side | |
| Switch On Resistance RdsOn | 90mΩ | |
| Number of Outputs | 2 | |
| Number of Inputs | 1 | |
| Interface Type | Serial | |
| Mount Type | Surface | |
| Package Type | SOIC | |
| Minimum Supply Voltage | 2.7V | |
| Maximum Supply Voltage | 5.5V | |
| Pin Count | 8 | |
| Operating Current | 500mA | |
| Maximum Operating Temperature | 85°C | |
| Minimum Operating Temperature | -40°C | |
| Width | 3.94mm | |
| Standards/Approvals | RoHS | |
| Height | 1.63mm | |
| Length | 4.93mm | |
| Series | MIC2025 | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Microchip | ||
Power Switch Type High Side | ||
Product Type Power Switch IC | ||
Power Switch Topology High Side | ||
Switch On Resistance RdsOn 90mΩ | ||
Number of Outputs 2 | ||
Number of Inputs 1 | ||
Interface Type Serial | ||
Mount Type Surface | ||
Package Type SOIC | ||
Minimum Supply Voltage 2.7V | ||
Maximum Supply Voltage 5.5V | ||
Pin Count 8 | ||
Operating Current 500mA | ||
Maximum Operating Temperature 85°C | ||
Minimum Operating Temperature -40°C | ||
Width 3.94mm | ||
Standards/Approvals RoHS | ||
Height 1.63mm | ||
Length 4.93mm | ||
Series MIC2025 | ||
Automotive Standard No | ||
The Microchip MIC2025 series of high-side MOSFET switches are optimized for general-purpose power distribution requiring circuit protection. The MIC2025 are internally current limited and have thermal shutdown that protects the device and load.
Single channel power distribution switch
Maximum on-Resistance of 140 mΩ
Operating range of 2.7 V to 5.5 V
Minimum continuous output current of 500 mA
Short-circuit protection with thermal shutdown
Ambient temperature range is –40°C to +85°C
Related links
- Microchip MIC2025-1YMM-TR High Side 1 SOIC
- Microchip MIC2025-1YMM High Side 1 MSOP
- Microchip MIC2075-1YMM-TR High Side 1 SOIC
- Microchip MIC2025-1YM-TR High Side 1 SOIC
- Microchip MIC2025-2YM-TR High Side 1 SOIC
- Microchip MIC2544-1YMM-TR High Side MSOP
- Microchip MIC2544A-1YMM-TR High Side MSOP
- Microchip High Side 1 MSOP
