DiodesZetex AP62300WU-7, 1-Channel Buck, Voltage Regulator, 3 A, 800 mV, 7V 750 kHz, TSOT-26 6-Pin
- RS Stock No.:
- 719-529
- Mfr. Part No.:
- AP62300WU-7
- Manufacturer:
- DiodesZetex
Subtotal (1 reel of 3000 units)*
€588.00
(exc. VAT)
€723.00
(inc. VAT)
Temporarily out of stock
- Shipping from 22 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 3000 + | €0.196 | €588.00 |
*price indicative
- RS Stock No.:
- 719-529
- Mfr. Part No.:
- AP62300WU-7
- Manufacturer:
- DiodesZetex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | DiodesZetex | |
| Regulator Type | Buck | |
| Product Type | Voltage Regulator | |
| Number of Outputs | 1 | |
| Output Voltage | 800mV, 7mV | |
| Switching Frequency | 750kHz | |
| Mount Type | Surface | |
| Quiescent Current | 155μA | |
| Package Type | TSOT-26 | |
| Pin Count | 6 | |
| Output Current | 3A | |
| Output Type | Current, Voltage | |
| Width | 1.7mm | |
| Series | AP62300 | |
| Length | 3.1mm | |
| Height | 1mm | |
| Maximum Operating Temperature | 85°C | |
| Maximum Input Voltage | 18V | |
| Minimum Operating Temperature | -40°C | |
| Minimum Input Voltage | 4.2V | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand DiodesZetex | ||
Regulator Type Buck | ||
Product Type Voltage Regulator | ||
Number of Outputs 1 | ||
Output Voltage 800mV, 7mV | ||
Switching Frequency 750kHz | ||
Mount Type Surface | ||
Quiescent Current 155μA | ||
Package Type TSOT-26 | ||
Pin Count 6 | ||
Output Current 3A | ||
Output Type Current, Voltage | ||
Width 1.7mm | ||
Series AP62300 | ||
Length 3.1mm | ||
Height 1mm | ||
Maximum Operating Temperature 85°C | ||
Maximum Input Voltage 18V | ||
Minimum Operating Temperature -40°C | ||
Minimum Input Voltage 4.2V | ||
Automotive Standard No | ||
- COO (Country of Origin):
- CN
The DiodesZetex 3A synchronous buck converter is a high-efficiency step-down DC-DC converter designed for wide input voltage ranges from 4.2V to 18V. it integrates both high-side and low-side power MOSFETs for optimized efficiency and performance, making it Ideal for Compact and power-sensitive applications like battery-powered systems.
Supports input voltage range from 4.2 v to 18 v
Delivers up to 3 A of output current
Integrates 75mΩ high-side and 45mΩ low-side power mosfets
Achieves up to 83% efficiency at 5 ma light load
Related links
- DiodesZetex AP62300WU-7 Voltage Regulator 800 mV TSOT-26 6-Pin
- DiodesZetex AP62200WU-7 Voltage Regulator 800 mV TSOT-26 6-Pin
- DiodesZetex AP63301WU-7 Voltage Regulator 800 mV TSOT-26 6-Pin
- DiodesZetex AP63300WU-7 Voltage Regulator 800 mV TSOT-26 6-Pin
- DiodesZetex AP63201WU-7 Voltage Regulator 3.3V 500 kHz, TSOT-26 6-Pin
- DiodesZetex AP63200WU-7 Voltage Regulator 3.3V 500 kHz, TSOT-26 6-Pin
- DiodesZetex AP63205WU-7 Voltage Regulator 5V 1.1 MHz, TSOT-26 6-Pin
- DiodesZetex AP63203WU-7 Voltage Regulator 3.3V 1.1 MHz, TSOT-26 6-Pin
