DiodesZetex AP63205WU-7, 1-Channel Buck, Voltage Regulator, 2 A, 5V 1.1 MHz, TSOT-26 6-Pin
- RS Stock No.:
- 718-529
- Mfr. Part No.:
- AP63205WU-7
- Manufacturer:
- DiodesZetex
Subtotal (1 reel of 3000 units)*
€1,236.00
(exc. VAT)
€1,521.00
(inc. VAT)
In Stock
- 3,000 unit(s) ready to ship from another location
- Plus 3,000 unit(s) shipping from 24 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 3000 + | €0.412 | €1,236.00 |
*price indicative
- RS Stock No.:
- 718-529
- Mfr. Part No.:
- AP63205WU-7
- Manufacturer:
- DiodesZetex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | DiodesZetex | |
| Regulator Type | Buck | |
| Product Type | Voltage Regulator | |
| Number of Outputs | 1 | |
| Output Voltage | 5V | |
| Switching Frequency | 1.1MHz | |
| Mount Type | Surface | |
| Package Type | TSOT-26 | |
| Quiescent Current | 22μA | |
| Output Current | 2A | |
| Pin Count | 6 | |
| Output Type | Current, Voltage | |
| Length | 3mm | |
| Series | AP63205 | |
| Height | 1mm | |
| Width | 1.7mm | |
| Maximum Input Voltage | 32V | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Minimum Input Voltage | 3.8V | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand DiodesZetex | ||
Regulator Type Buck | ||
Product Type Voltage Regulator | ||
Number of Outputs 1 | ||
Output Voltage 5V | ||
Switching Frequency 1.1MHz | ||
Mount Type Surface | ||
Package Type TSOT-26 | ||
Quiescent Current 22μA | ||
Output Current 2A | ||
Pin Count 6 | ||
Output Type Current, Voltage | ||
Length 3mm | ||
Series AP63205 | ||
Height 1mm | ||
Width 1.7mm | ||
Maximum Input Voltage 32V | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Minimum Input Voltage 3.8V | ||
Automotive Standard No | ||
- COO (Country of Origin):
- CN
The DiodesZetex 2A synchronous buck converter that operates efficiently within a wide input voltage range of 3.8V to 32V. It integrates high-side and low-side power MOSFETs with minimal external components, facilitating high-efficiency DC/DC conversion. The device employs Peak current mode control alongside an internal compensation network, reducing the need for external components while enhancing usability. With optimised designs aimed at minimising electromagnetic interference (EMI), the AP63200 operates at either 500kHz or 1.1MHz, depending on the model, providing flexibility for a variety of applications such as consumer electronics, power tools, and automotive systems.
Operating input voltage range from 3.8V to 32V, supporting diverse applications
Delivers continuous output current of 2A, ensuring reliable power supply
Features fixed 5V output voltage, simplifying designs for specific applications
Incorporates Frequency Spread Spectrum technology to reduce EMI effectively
Utilises low quiescent current of 22μA, enhancing efficiency during light load conditions
Equipped with built-in protections, including overvoltage and thermal shutdown safeguards
Supports a range of applications from consumer electronics to automotive systems
Related links
- DiodesZetex AP63205WU-7 Voltage Regulator 5V 1.1 MHz, TSOT-26 6-Pin
- DiodesZetex AP63203WU-7 Voltage Regulator 3.3V 1.1 MHz, TSOT-26 6-Pin
- DiodesZetex AP63200WU-7 Voltage Regulator 3.3V 500 kHz, TSOT-26 6-Pin
- DiodesZetex AP63201WU-7 Voltage Regulator 3.3V 500 kHz, TSOT-26 6-Pin
- DiodesZetex AP62200WU-7 Voltage Regulator 800 mV TSOT-26 6-Pin
- DiodesZetex AP63301WU-7 Voltage Regulator 800 mV TSOT-26 6-Pin
- DiodesZetex AP62300WU-7 Voltage Regulator 800 mV TSOT-26 6-Pin
- DiodesZetex AP63300WU-7 Voltage Regulator 800 mV TSOT-26 6-Pin
