Infineon BTS117BKSA1 Low Side 1, Low Side Power Switch IC 3-Pin, TO-220

Unavailable
RS will no longer stock this product.
Packaging Options:
RS Stock No.:
110-7758
Mfr. Part No.:
BTS117BKSA1
Manufacturer:
Infineon
Find similar products by selecting one or more attributes.
Select all

Brand

Infineon

Product Type

Power Switch IC

Power Switch Type

Low Side

Power Switch Topology

Low Side

Switch On Resistance RdsOn

100mΩ

Number of Outputs

1

Number of Inputs

1

Power Rating

50W

Mount Type

Through Hole

Minimum Supply Voltage

-0.2V

Package Type

TO-220

Maximum Supply Voltage

60V

Pin Count

3

Maximum Operating Temperature

150°C

Minimum Operating Temperature

-40°C

Operating Current

3.5A

Length

10mm

Standards/Approvals

RoHS

Height

15.65mm

Width

4.4mm

Series

HITFET BTS 117

Automotive Standard

AEC

RoHS Status: Not Applicable

HITFET Smart Low-Side Power Switch, Infineon


The HITFET Automotive Smart Low-Side Switch Series offers built in protection against ESD, over-temperature, short circuit and overload conditions. The HITFET family has switch on resistance up to 480 milliohm and can be scaled in RDSon.

Diagnosis or latch and restart protection

Easy drop in replacements

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy