ROHM BV1LB025FPJ-CE1 Low Side 1, Low Side Power Switch IC 3-Pin, TO-252 J3
- RS Stock No.:
- 646-630
- Mfr. Part No.:
- BV1LB025FPJ-CE1
- Manufacturer:
- ROHM
Bulk discount available
View bulk pricing optionsSubtotal (1 tape of 5 units)*
€5.49
(exc. VAT)
€6.76
(inc. VAT)
In Stock
- 100 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Tape* |
|---|---|---|
| 5 - 45 | €1.098 | €5.49 |
| 50 - 245 | €0.968 | €4.84 |
| 250 - 495 | €0.868 | €4.34 |
| 500 + | €0.686 | €3.43 |
*price indicative
- RS Stock No.:
- 646-630
- Mfr. Part No.:
- BV1LB025FPJ-CE1
- Manufacturer:
- ROHM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ROHM | |
| Power Switch Topology | Low Side | |
| Product Type | Power Switch IC | |
| Power Switch Type | Low Side | |
| Switch On Resistance RdsOn | 25mΩ | |
| Number of Outputs | 1 | |
| Number of Inputs | 1 | |
| Minimum Supply Voltage | 3V | |
| Package Type | TO-252 J3 | |
| Pin Count | 3 | |
| Maximum Supply Voltage | 5.5V | |
| Maximum Operating Temperature | 150°C | |
| Minimum Operating Temperature | -40°C | |
| Operating Current | 40A | |
| Length | 10.1mm | |
| Height | 2.5mm | |
| Width | 6.6mm | |
| Standards/Approvals | AEC-Q100 | |
| Automotive Standard | AEC-Q100 | |
| Series | BV1LB025FPJ-C | |
| Select all | ||
|---|---|---|
Brand ROHM | ||
Power Switch Topology Low Side | ||
Product Type Power Switch IC | ||
Power Switch Type Low Side | ||
Switch On Resistance RdsOn 25mΩ | ||
Number of Outputs 1 | ||
Number of Inputs 1 | ||
Minimum Supply Voltage 3V | ||
Package Type TO-252 J3 | ||
Pin Count 3 | ||
Maximum Supply Voltage 5.5V | ||
Maximum Operating Temperature 150°C | ||
Minimum Operating Temperature -40°C | ||
Operating Current 40A | ||
Length 10.1mm | ||
Height 2.5mm | ||
Width 6.6mm | ||
Standards/Approvals AEC-Q100 | ||
Automotive Standard AEC-Q100 | ||
Series BV1LB025FPJ-C | ||
The ROHM 1ch low side switch IC designed for 12 V automotive applications. It has built-in OCP, Dual TSD and Active Clamp function.
AEC-Q100 qualified
Built-in over current protection function
Built-in active clamp function
Related links
- ROHM BV1LB050FPJ-CE1 Low Side TO-252 J3
- Infineon BTS3035TFATMA1 Low Side 1 TO-252
- Infineon BTS3060TFATMA1 Low Side 1 TO-252
- Infineon BTS3205NHUSA1 Low Side 1 SOT-223
- Infineon Low Side 1 TO-220
- Infineon BTS117BKSA1 Low Side 1 TO-220
- Infineon BTS133TCBUMA1 Low Side 1 TO-263
- Infineon BTS3018TCATMA1 Low Side 1 TO-263
