Infineon BTS3205NHUSA1 Low Side 1, Low Side Power Switch IC 3-Pin, SOT-223

Unavailable
RS will no longer stock this product.
Packaging Options:
RS Stock No.:
826-9311
Mfr. Part No.:
BTS3205NHUSA1
Manufacturer:
Infineon
Find similar products by selecting one or more attributes.
Select all

Brand

Infineon

Power Switch Topology

Low Side

Number of Inputs

1

Power Switch Type

Low Side

Product Type

Power Switch IC

Pin Count

3

Package Type

SOT-223

Automotive Standard

AEC

Height

1.6 mm

Length

6.5 mm

Maximum Operating Temperature

150 °C

Maximum Supply Voltage

42 V

Minimum Operating Temperature

40 °C

Minimum Supply Voltage

-0.2 V

Mount Type

Surface

Number of Outputs

1

Operating Current

0.35 A

Power Rating

0.78 W

Series

HITFET

Standards/Approvals

No

Switch On Resistance (Rds(On))

700 mΩ

Width

7 mm

HITFET Smart Low-Side Power Switch, Infineon


The HITFET Automotive Smart Low-Side Switch Series offers built in protection against ESD, over-temperature, short circuit and overload conditions. The HITFET family has switch on resistance up to 480 milliohm and can be scaled in RDSon.

Diagnosis or latch and restart protection

Easy drop in replacements

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy