DiodesZetex ZXMS6001N3TA Low Side 1, Low Side Power Switch Power Switch IC 4-Pin, SOT-223
- RS Stock No.:
- 122-3268
- Mfr. Part No.:
- ZXMS6001N3TA
- Manufacturer:
- DiodesZetex
Subtotal (1 reel of 1000 units)*
€519.00
(exc. VAT)
€638.00
(inc. VAT)
Temporarily out of stock
- Shipping from 26 July 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 1000 + | €0.519 | €519.00 |
*price indicative
- RS Stock No.:
- 122-3268
- Mfr. Part No.:
- ZXMS6001N3TA
- Manufacturer:
- DiodesZetex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | DiodesZetex | |
| Power Switch Type | Low Side Power Switch | |
| Product Type | Power Switch IC | |
| Power Switch Topology | Low Side | |
| Switch On Resistance RdsOn | 675mΩ | |
| Number of Outputs | 5 | |
| Power Rating | 1.5W | |
| Number of Inputs | 1 | |
| Mount Type | Surface | |
| Minimum Supply Voltage | -0.2V | |
| Package Type | SOT-223 | |
| Maximum Supply Voltage | 6V | |
| Pin Count | 4 | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 150°C | |
| Width | 3.7mm | |
| Length | 6.7mm | |
| Standards/Approvals | No | |
| Height | 1.65mm | |
| Series | ZXMS6001N3 | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand DiodesZetex | ||
Power Switch Type Low Side Power Switch | ||
Product Type Power Switch IC | ||
Power Switch Topology Low Side | ||
Switch On Resistance RdsOn 675mΩ | ||
Number of Outputs 5 | ||
Power Rating 1.5W | ||
Number of Inputs 1 | ||
Mount Type Surface | ||
Minimum Supply Voltage -0.2V | ||
Package Type SOT-223 | ||
Maximum Supply Voltage 6V | ||
Pin Count 4 | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 150°C | ||
Width 3.7mm | ||
Length 6.7mm | ||
Standards/Approvals No | ||
Height 1.65mm | ||
Series ZXMS6001N3 | ||
Automotive Standard No | ||
- COO (Country of Origin):
- CN
IntelliFET Self-protected MOSFETs, Diodes Inc
IntelliFET are self-protected MOSFETs that integrate a complete array of protection circuits that guard against ESD (Electrostatic Sensitive Device), over-current, over-voltage, and over-temperature conditions.
Short circuit protection with auto restart
Over voltage protection (active clamp)
Over current protection
Input protection (ESD)
High continuous current rating
Load dump protection
Logic level input
MOSFET Transistors, Diodes Inc.
Related links
- DiodesZetex ZXMS6001N3TA Low Side 1 SOT-223
- DiodesZetex Low Side 1 SOT-223
- DiodesZetex ZXMS6004DGTA Low Side 1 SOT-223
- DiodesZetex BSP75NTA Low Side 1 SOT-223
- DiodesZetex BSP75GTA Low Side 1 SOT-223
- DiodesZetex ZXMS6004SGTA Low Side 1 SOT-223
- Infineon Low Side 1 SOT-223
- Infineon BTS3110NHUMA1 Low Side 1 SOT-223
