onsemi Load Management 1, Load Management Power Switch IC 12-Pin, DFN

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
121-9890
Mfr. Part No.:
NCP45560IMNTWG-L
Manufacturer:
onsemi
Find similar products by selecting one or more attributes.
Select all

Brand

onsemi

Power Switch Type

Load Management

Power Switch Topology

Load Management

Product Type

Power Switch IC

Switch On Resistance RdsOn

5.1mΩ

Number of Outputs

1

Power Rating

3.49W

Number of Inputs

1

Mount Type

Surface

Package Type

DFN

Minimum Supply Voltage

3V

Maximum Supply Voltage

5.5V

Pin Count

12

Maximum Operating Temperature

85°C

Minimum Operating Temperature

-40°C

Standards/Approvals

No

Length

3mm

Width

3mm

Height

950μm

Series

NCP45560

Automotive Standard

No

COO (Country of Origin):
PH

Load Switches, ON Semiconductor


Voltage & Current Management, ON Semiconductor


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy