onsemi NCP45560IMNTWG-L Load Management 1, Load Management Power Switch IC 12-Pin, DFN
- RS Stock No.:
- 796-1230
- Mfr. Part No.:
- NCP45560IMNTWG-L
- Manufacturer:
- onsemi
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 796-1230
- Mfr. Part No.:
- NCP45560IMNTWG-L
- Manufacturer:
- onsemi
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | onsemi | |
| Product Type | Power Switch IC | |
| Power Switch Topology | Load Management | |
| Power Switch Type | Load Management | |
| Switch On Resistance RdsOn | 5.1mΩ | |
| Number of Outputs | 1 | |
| Number of Inputs | 1 | |
| Power Rating | 3.49W | |
| Mount Type | Surface | |
| Minimum Supply Voltage | 3V | |
| Package Type | DFN | |
| Pin Count | 12 | |
| Maximum Supply Voltage | 5.5V | |
| Maximum Operating Temperature | 85°C | |
| Minimum Operating Temperature | -40°C | |
| Length | 3mm | |
| Height | 950μm | |
| Width | 3mm | |
| Standards/Approvals | No | |
| Series | NCP45560 | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand onsemi | ||
Product Type Power Switch IC | ||
Power Switch Topology Load Management | ||
Power Switch Type Load Management | ||
Switch On Resistance RdsOn 5.1mΩ | ||
Number of Outputs 1 | ||
Number of Inputs 1 | ||
Power Rating 3.49W | ||
Mount Type Surface | ||
Minimum Supply Voltage 3V | ||
Package Type DFN | ||
Pin Count 12 | ||
Maximum Supply Voltage 5.5V | ||
Maximum Operating Temperature 85°C | ||
Minimum Operating Temperature -40°C | ||
Length 3mm | ||
Height 950μm | ||
Width 3mm | ||
Standards/Approvals No | ||
Series NCP45560 | ||
Automotive Standard No | ||
Load Switches, ON Semiconductor
Voltage & Current Management, ON Semiconductor
Related links
- onsemi Load Management 1 DFN
- DiodesZetex AP2331W-7 Load Management 1 SC-59
- Texas Instruments Load Management SOT-23
- Texas Instruments TPS22929DDBVT Load Management SOT-23
- Texas Instruments Load Management DSBGA
- Texas Instruments TPS22920YZPR Load Management DSBGA
- DiodesZetex DML3009LDC-7 Load Switch 1 VDFN
- onsemi FPF2007 SC-70
