onsemi NCP45520IMNTWG-H High Side 1, Controlled Load Power Switch IC 8-Pin, DFN
- RS Stock No.:
- 124-5360
- Mfr. Part No.:
- NCP45520IMNTWG-H
- Manufacturer:
- onsemi
Supply shortage
Due to a global supply shortage, we don't know when this will be back in stock.
- RS Stock No.:
- 124-5360
- Mfr. Part No.:
- NCP45520IMNTWG-H
- Manufacturer:
- onsemi
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | onsemi | |
| Power Switch Type | Controlled Load | |
| Power Switch Topology | High Side | |
| Product Type | Power Switch IC | |
| Switch On Resistance RdsOn | 22.5mΩ | |
| Number of Outputs | 1 | |
| Number of Inputs | 1 | |
| Power Rating | 2.5W | |
| Mount Type | Surface | |
| Package Type | DFN | |
| Minimum Supply Voltage | 3V | |
| Pin Count | 8 | |
| Maximum Supply Voltage | 5.5V | |
| Maximum Operating Temperature | 85°C | |
| Minimum Operating Temperature | -40°C | |
| Length | 2mm | |
| Height | 950μm | |
| Width | 2mm | |
| Standards/Approvals | No | |
| Series | NCP4552x | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand onsemi | ||
Power Switch Type Controlled Load | ||
Power Switch Topology High Side | ||
Product Type Power Switch IC | ||
Switch On Resistance RdsOn 22.5mΩ | ||
Number of Outputs 1 | ||
Number of Inputs 1 | ||
Power Rating 2.5W | ||
Mount Type Surface | ||
Package Type DFN | ||
Minimum Supply Voltage 3V | ||
Pin Count 8 | ||
Maximum Supply Voltage 5.5V | ||
Maximum Operating Temperature 85°C | ||
Minimum Operating Temperature -40°C | ||
Length 2mm | ||
Height 950μm | ||
Width 2mm | ||
Standards/Approvals No | ||
Series NCP4552x | ||
Automotive Standard No | ||
- COO (Country of Origin):
- MY
