onsemi NCP45521IMNTWG-H High Side 1, High Side Power Switch IC 8-Pin, DFN
- RS Stock No.:
- 161-2703
- Mfr. Part No.:
- NCP45521IMNTWG-H
- Manufacturer:
- onsemi
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 161-2703
- Mfr. Part No.:
- NCP45521IMNTWG-H
- Manufacturer:
- onsemi
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | onsemi | |
| Power Switch Topology | High Side | |
| Product Type | Power Switch IC | |
| Power Switch Type | High Side | |
| Switch On Resistance RdsOn | 22.5mΩ | |
| Number of Outputs | 5 | |
| Number of Inputs | 1 | |
| Mount Type | Surface | |
| Minimum Supply Voltage | 500mV | |
| Package Type | DFN | |
| Maximum Supply Voltage | 5.5V | |
| Pin Count | 8 | |
| Maximum Operating Temperature | 85°C | |
| Minimum Operating Temperature | -40°C | |
| Standards/Approvals | Pb-Free, Halide Free | |
| Automotive Standard | No | |
| Series | NCP45521 | |
| Select all | ||
|---|---|---|
Brand onsemi | ||
Power Switch Topology High Side | ||
Product Type Power Switch IC | ||
Power Switch Type High Side | ||
Switch On Resistance RdsOn 22.5mΩ | ||
Number of Outputs 5 | ||
Number of Inputs 1 | ||
Mount Type Surface | ||
Minimum Supply Voltage 500mV | ||
Package Type DFN | ||
Maximum Supply Voltage 5.5V | ||
Pin Count 8 | ||
Maximum Operating Temperature 85°C | ||
Minimum Operating Temperature -40°C | ||
Standards/Approvals Pb-Free, Halide Free | ||
Automotive Standard No | ||
Series NCP45521 | ||
The ecoSWITCH NCP45520, NCP45521 series of load management devices provide a component and area-reducing solution for efficient power domain switching with inrush current limit via soft start. In addition to integrated control functionality with ultra low on-resistance these devices offer additional system safeguards and monitoring via fault protection and power good signalling.
Advanced Controller with Charge Pump
Integrated N-Channel MOSFET
Soft-Start via Slew Rate Control (NCP45521-Adjustable, NCP45520-Fixed)
Ultra-Low On-Resistance
Input Voltage Range 0.5 V to 13.5 V (18V Tolerant)
Low Standby Current
Quick Output Discharge Function (Adjustable)
No External Components Required
Enable Pins with CMOS Input Levels
Power Good Signalling (NCP45520)
Fault Protection: Over Temperature
Fault Protection: Under Voltage Lockout
Fault Protection: Short-Circuit Protection
Pb-Free Device
