Infineon BTT60302EKAXUMA1 High Side 2, Smart High Side Power Switch IC 14-Pin, DSO
- RS Stock No.:
- 133-9840
- Mfr. Part No.:
- BTT60302EKAXUMA1
- Manufacturer:
- Infineon
Subtotal (1 pack of 2 units)*
€7.00
(exc. VAT)
€8.60
(inc. VAT)
Temporarily out of stock
- Shipping from 31 August 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 2 + | €3.50 | €7.00 |
*price indicative
- RS Stock No.:
- 133-9840
- Mfr. Part No.:
- BTT60302EKAXUMA1
- Manufacturer:
- Infineon
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Infineon | |
| Power Switch Topology | High Side | |
| Power Switch Type | Smart High Side | |
| Product Type | Power Switch IC | |
| Switch On Resistance RdsOn | 62mΩ | |
| Number of Outputs | 6 | |
| Number of Inputs | 2 | |
| Mount Type | Surface | |
| Minimum Supply Voltage | -0.3V | |
| Package Type | DSO | |
| Maximum Supply Voltage | 36V | |
| Pin Count | 14 | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 150°C | |
| Operating Current | 6A | |
| Length | 8.65mm | |
| Standards/Approvals | No | |
| Height | 1.47mm | |
| Width | 3.9mm | |
| Series | BTT6030 | |
| Automotive Standard | AEC | |
| Select all | ||
|---|---|---|
Brand Infineon | ||
Power Switch Topology High Side | ||
Power Switch Type Smart High Side | ||
Product Type Power Switch IC | ||
Switch On Resistance RdsOn 62mΩ | ||
Number of Outputs 6 | ||
Number of Inputs 2 | ||
Mount Type Surface | ||
Minimum Supply Voltage -0.3V | ||
Package Type DSO | ||
Maximum Supply Voltage 36V | ||
Pin Count 14 | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 150°C | ||
Operating Current 6A | ||
Length 8.65mm | ||
Standards/Approvals No | ||
Height 1.47mm | ||
Width 3.9mm | ||
Series BTT6030 | ||
Automotive Standard AEC | ||
- COO (Country of Origin):
- MY
PROFET Smart High-Side Power Switch, Multi-Channel, Infineon
Overload protection
Current limitation
Short-circuit protection
Thermal shutdown
Overvoltage protection
Electrostatic discharge (ESD) protection
Related links
- Infineon BTT60302EKAXUMA1 High Side 2 DSO
- Infineon High Side 2 DSO
- Infineon BTS723GWXUMA1 High Side 2 DSO-14
- Infineon BTS51802EKAXUMA1 High Side 2 DSO-14
- Infineon BTS5215LAUMA1 High Side 2 DSO
- Infineon BTS70102EPAXUMA1 High Side 2 TSDSO
- Infineon BTS70202EPAXUMA1 High Side 2 TSDSO
- Infineon ITS4040DEPDXUMA1 High Side 2 TSDSO-14
