Texas Instruments TPS2500DRCTLow Side/High Side Power Switch IC 10-Pin, VSON

Unavailable
RS will no longer stock this product.
RS Stock No.:
145-7628
Mfr. Part No.:
TPS2500DRCT
Manufacturer:
Texas Instruments
Find similar products by selecting one or more attributes.
Select all

Brand

Texas Instruments

Power Switch Topology

Low Side/High Side

Switch On Resistance

120mΩ

Maximum Operating Supply Voltage

5.25 V

Maximum Operating Current

1400mA

Number of Outputs

1

Mounting Type

Surface Mount

Package Type

VSON

Pin Count

10

Maximum Operating Temperature

+85 °C

Minimum Operating Temperature

-40 °C

Dimensions

3.1 x 3.1 x 0.95mm

COO (Country of Origin):
MY

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy