Texas Instruments TPS2561DRCR High Side, Current Limit Load Power Switch IC 10-Pin, VSON
- RS Stock No.:
- 229-7093
- Mfr. Part No.:
- TPS2561DRCR
- Manufacturer:
- Texas Instruments
Get a bulk buy discount
Add 50 more to save €2.70
View bulk pricing optionsSubtotal (1 pack of 10 units)*
€9.52
(exc. VAT)
€11.71
(inc. VAT)
Last RS stock
- Final 4,610 unit(s), ready to ship from another location
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 10 - 40 | €0.952 | €9.52 | - |
| 50 - 90 | €0.898 | €8.98 | €2.70 |
| 100 - 240 | €0.746 | €7.46 | €20.60 |
| 250 + | €0.727 | €7.27 | €56.25 |
*price indicative
- RS Stock No.:
- 229-7093
- Mfr. Part No.:
- TPS2561DRCR
- Manufacturer:
- Texas Instruments
Specifications
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Texas Instruments | |
| Product Type | Power Switch IC | |
| Power Switch Topology | High Side | |
| Power Switch Type | Current Limit Load | |
| Switch On Resistance RdsOn | 44mΩ | |
| Number of Outputs | 2 | |
| Mount Type | Surface | |
| Package Type | VSON | |
| Pin Count | 10 | |
| Maximum Supply Voltage | 6.5V | |
| Operating Current | 2.5A | |
| Maximum Operating Temperature | 125°C | |
| Minimum Operating Temperature | -40°C | |
| Standards/Approvals | RoHS | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Texas Instruments | ||
Product Type Power Switch IC | ||
Power Switch Topology High Side | ||
Power Switch Type Current Limit Load | ||
Switch On Resistance RdsOn 44mΩ | ||
Number of Outputs 2 | ||
Mount Type Surface | ||
Package Type VSON | ||
Pin Count 10 | ||
Maximum Supply Voltage 6.5V | ||
Operating Current 2.5A | ||
Maximum Operating Temperature 125°C | ||
Minimum Operating Temperature -40°C | ||
Standards/Approvals RoHS | ||
Automotive Standard No | ||
Related links
- Texas Instruments High Side VSON
- Vishay SIP32433ADN-T1E4 High Side DFN-10
- Maxim Integrated MAX1693EUB+ P Channel Mosfet 3 μMAX
- Maxim Integrated P Channel Mosfet 3 μMAX
- Texas Instruments TPS2500DRCTLow Side/High Side Power Switch IC 10-Pin, VSON
- Texas Instruments TPD3S014DBVR High Side SOT-23
- Texas Instruments High Side SOT-23
- Texas Instruments TPS259261DRCT Power Switch IC 10-Pin, VSON
