STMicroelectronics E-L9823013TR Low Side, Low Side Power Switch IC 24-Pin, SOIC

Get a bulk buy discount

Add 2000 more to save €58.00

View bulk pricing options

Subtotal (1 reel of 1000 units)*

€2,350.00

(exc. VAT)

€2,890.00

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 5,000 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Reel*
Saving
1000 - 1000€2.35€2,350.00-
2000 +€2.321€2,321.00€58.00

*price indicative

RS Stock No.:
168-5869
Mfr. Part No.:
E-L9823013TR
Manufacturer:
STMicroelectronics
Find similar products by selecting one or more attributes.
Select all

Brand

STMicroelectronics

Product Type

Power Switch IC

Power Switch Type

Low Side

Power Switch Topology

Low Side

Switch On Resistance RdsOn

1.5Ω

Number of Outputs

7

Mount Type

Surface

Package Type

SOIC

Pin Count

24

Maximum Supply Voltage

50V

Maximum Operating Temperature

125°C

Operating Current

500mA

Minimum Operating Temperature

-40°C

Height

2.35mm

Standards/Approvals

RoHS

Width

7.6mm

Length

15.6mm

Series

L9823

Automotive Standard

No

COO (Country of Origin):
MY

Power ICs, Low-Side Power Switches, STMicroelectronics


Low-side switches can safely drive high currents in resistive, inductive and capacitive grounded loads. Designed to work in the harsh automotive environment they requires both robust, low on-resistance power switch and accurate analogue circuitry for diagnostic, protection and control functions.

Intelligent Power Switches, STMicroelectronics


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy