onsemi FPF3188AUCX Low Side 2, Low Side Power Switch IC 24-Pin
- RS Stock No.:
- 205-2403
- Mfr. Part No.:
- FPF3188AUCX
- Manufacturer:
- onsemi
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 205-2403
- Mfr. Part No.:
- FPF3188AUCX
- Manufacturer:
- onsemi
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | onsemi | |
| Power Switch Topology | Low Side | |
| Product Type | Power Switch IC | |
| Power Switch Type | Low Side | |
| Number of Outputs | 2 | |
| Number of Inputs | 2 | |
| Mount Type | Surface | |
| Pin Count | 24 | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 125°C | |
| Length | 3mm | |
| Standards/Approvals | No | |
| Height | 750μm | |
| Width | 3mm | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand onsemi | ||
Power Switch Topology Low Side | ||
Product Type Power Switch IC | ||
Power Switch Type Low Side | ||
Number of Outputs 2 | ||
Number of Inputs 2 | ||
Mount Type Surface | ||
Pin Count 24 | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 125°C | ||
Length 3mm | ||
Standards/Approvals No | ||
Height 750μm | ||
Width 3mm | ||
Automotive Standard No | ||
The ON Semiconductor OVP and UVLO controller with reverse / negative voltage protection.
Negative voltage blocking
Short circuit protection and auto-restart
