onsemi UAA2016DG High Side 1, High Side Power Switch IC 8-Pin, SOIC
- RS Stock No.:
- 805-6751
- Mfr. Part No.:
- UAA2016DG
- Manufacturer:
- onsemi
Bulk discount available
View bulk pricing optionsSubtotal (1 pack of 10 units)*
€11.35
(exc. VAT)
€13.96
(inc. VAT)
Last RS stock
- Final 10 unit(s), ready to ship from another location
Units | Per unit | Per Pack* |
|---|---|---|
| 10 - 90 | €1.135 | €11.35 |
| 100 - 490 | €0.794 | €7.94 |
| 500 - 990 | €0.772 | €7.72 |
| 1000 - 2490 | €0.706 | €7.06 |
| 2500 + | €0.689 | €6.89 |
*price indicative
- RS Stock No.:
- 805-6751
- Mfr. Part No.:
- UAA2016DG
- Manufacturer:
- onsemi
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | onsemi | |
| Power Switch Topology | High Side | |
| Power Switch Type | High Side | |
| Product Type | Power Switch IC | |
| Number of Outputs | 1 | |
| Number of Inputs | 1 | |
| Power Rating | 625mW | |
| Mount Type | Surface | |
| Minimum Supply Voltage | -10V | |
| Package Type | SOIC | |
| Pin Count | 8 | |
| Maximum Supply Voltage | -8V | |
| Maximum Operating Temperature | 85°C | |
| Minimum Operating Temperature | -20°C | |
| Operating Current | 900μA | |
| Length | 5mm | |
| Standards/Approvals | European Standard (Load Switching) | |
| Height | 1.5mm | |
| Width | 4mm | |
| Automotive Standard | No | |
| Series | UAA2016 | |
| Select all | ||
|---|---|---|
Brand onsemi | ||
Power Switch Topology High Side | ||
Power Switch Type High Side | ||
Product Type Power Switch IC | ||
Number of Outputs 1 | ||
Number of Inputs 1 | ||
Power Rating 625mW | ||
Mount Type Surface | ||
Minimum Supply Voltage -10V | ||
Package Type SOIC | ||
Pin Count 8 | ||
Maximum Supply Voltage -8V | ||
Maximum Operating Temperature 85°C | ||
Minimum Operating Temperature -20°C | ||
Operating Current 900μA | ||
Length 5mm | ||
Standards/Approvals European Standard (Load Switching) | ||
Height 1.5mm | ||
Width 4mm | ||
Automotive Standard No | ||
Series UAA2016 | ||
Zero Voltage Switching Controllers
Zero-voltage switching Triac trigger/driver ciruits which facilitate RFI-free power regulation of resistive loads.
The number of complete mains cycles during fixed repeating periods (typically 1 to 10 seconds) is varied, thus altering the duty cycle or on-/off-time ratio. Trigger pulses coincide with the zero-crossing times of the mains supply thus ensuring no RFI is produced when using resistive loads.
