Texas Instruments High Side, High Side Power Switch IC 8-Pin, SOIC
- RS Stock No.:
- 178-8835
- Mfr. Part No.:
- LM3526M-H/NOPB
- Manufacturer:
- Texas Instruments
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 178-8835
- Mfr. Part No.:
- LM3526M-H/NOPB
- Manufacturer:
- Texas Instruments
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Texas Instruments | |
| Power Switch Type | High Side | |
| Product Type | Power Switch IC | |
| Power Switch Topology | High Side | |
| Switch On Resistance RdsOn | 100mΩ | |
| Number of Outputs | 4 | |
| Mount Type | Surface | |
| Package Type | SOIC | |
| Minimum Supply Voltage | 2.7V | |
| Maximum Supply Voltage | 5.5V | |
| Pin Count | 8 | |
| Maximum Operating Temperature | 85°C | |
| Operating Current | 2.2A | |
| Minimum Operating Temperature | -40°C | |
| Height | 1.45mm | |
| Length | 4.9mm | |
| Standards/Approvals | RoHS | |
| Width | 3.9mm | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Texas Instruments | ||
Power Switch Type High Side | ||
Product Type Power Switch IC | ||
Power Switch Topology High Side | ||
Switch On Resistance RdsOn 100mΩ | ||
Number of Outputs 4 | ||
Mount Type Surface | ||
Package Type SOIC | ||
Minimum Supply Voltage 2.7V | ||
Maximum Supply Voltage 5.5V | ||
Pin Count 8 | ||
Maximum Operating Temperature 85°C | ||
Operating Current 2.2A | ||
Minimum Operating Temperature -40°C | ||
Height 1.45mm | ||
Length 4.9mm | ||
Standards/Approvals RoHS | ||
Width 3.9mm | ||
Automotive Standard No | ||
Fixed Current-Limited Switch, Texas Instruments
USB Power and Charging Port Controllers, Texas Instruments
Related links
- Texas Instruments LM3526M-H/NOPB High Side SOIC
- Texas Instruments High Side SOIC
- Texas Instruments LM3526MX-H/NOPB Power Switch IC 8-Pin, SOIC
- Texas Instruments High Side SOIC
- Texas Instruments High Side 2 SOIC
- Texas Instruments LM3526M-L/NOPB High Side SOIC
- Texas Instruments High Side SOIC
- Texas Instruments High Side Power Switch IC 8-Pin, MSOP
